Double Sided Cloth Tapes

What is double sided cloth tape?
Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.
What is it used for?
Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:
- Carpet laying
- Fixing signs
- Permanent bonding of materials such as aluminium and polystyrene
- Splicing fabric webs
- Laminating leather, textiles and foam
Features:
Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
RS庫存編號 513-537
製造零件編號51571-00000-00
BrandTesa
HK$49.40
單位
Non-Woven 19mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS庫存編號 273-627
製造零件編號TESAFIX NON TISSÉ
BrandTesa
HK$80.40
單位
Non-Woven 19mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS庫存編號 763-9046
製造零件編號4943 50mx38mm
BrandTesa
HK$78.51
單位
Non-Woven 38mm 50m 0.1mm Translucent 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 -
RS庫存編號 273-605
製造零件編號TESAFIX NON TISSÉ
BrandTesa
HK$177.59
單位
Non-Woven 50mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS庫存編號 273-598
製造零件編號TESAFIX NON TISSÉ
BrandTesa
HK$98.76
單位
Non-Woven 25mm 50m 0.12mm Translucent 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
RS庫存編號 513-531
製造零件編號51571-00001-00
BrandTesa
HK$48.74
單位
Non-Woven 25mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS庫存編號 763-9018
製造零件編號4964 50mx19mm
BrandTesa
HK$242.54
單位
Cloth 19mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS庫存編號 763-9040
製造零件編號4943 50mx50mm
BrandTesa
HK$108.97
單位
Non-Woven 50mm 50m 0.1mm Translucent 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 0°C
RS庫存編號 763-9012
製造零件編號4964 50mx25m
BrandTesa
HK$277.51
單位
Cloth 25mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS庫存編號 763-9021
製造零件編號4964 50mx38mm
BrandTesa
HK$421.74
單位
Cloth 38mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
RS庫存編號 513-521
製造零件編號51571-00002-00
BrandTesa
HK$93.80
單位
Non-Woven 38mm 50m 0.16mm Translucent 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS庫存編號 513-547
製造零件編號51571-00003-00
BrandTesa
HK$21.97
單位
Non-Woven 12mm 50m 0.09mm Translucent 3.2 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
RS庫存編號 763-9024
製造零件編號4964 50mx50mm
BrandTesa
HK$647.09
單位
Cloth 50mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C