Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 156 項產品
Results per page
Description Price Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS庫存編號 373-1606
BrandRS PRO
HK$118.39
單位
Silver Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 (Steel) N/cm 15% 30N/cm PE Coated - - -
RS庫存編號 423-6809
製造零件編號1668019
BrandHenkel
HK$115.02
單位
Black Duct Tape 50mm 25m PE Cloth - Rubber - - - - - - UniBond Power Tape
RS庫存編號 494-483
HK$170.52
毎卷:50 米
Reel(s)
Black Cloth Tape 50mm 50m Fabric 0.33mm Natural Rubber 3.5 N/cm 8% 85N/cm Matt +80°C -50°C AT160
RS庫存編號 727-1303
製造零件編號1900
Brand3M
HK$60.17
單位
Silver Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS庫存編號 727-1300
製造零件編號1900
Brand3M
HK$60.17
單位
Black Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS庫存編號 373-1577
BrandRS PRO
HK$122.25
單位
Black Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 (Steel) N/cm 15% 30N/cm PE Coated - - -
RS庫存編號 494-512
HK$82.67
毎卷:25 米
Reel(s)
Silver Duct Tape 50mm 25m Fabric 0.20mm Rubber Resin 3.7 N/cm 20% 35N/cm Gloss +65°C -50°C AT170
RS庫存編號 373-0502
製造零件編號IDH 1405197
BrandLoctite
HK$131.89
單位
Silver Duct Tape 50mm 50m PE Cloth - Rubber - - - PE Coated - - UniBond Duct Tape
RS庫存編號 914-8195
製造零件編號AT132 Silver
HK$52.48
單位
Silver Duct Tape 50mm 50m Fabric 0.17mm Rubber Resin 4 N/cm 18% 35N/cm Gloss +65°C -50°C AT132
RS庫存編號 341-8511
HK$193.25
單位
Blue Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -
RS庫存編號 763-8952
製造零件編號04651-00508-00
BrandTesa
HK$572.37
單位
Black Duct Tape 50mm 50m Fabric 0.31mm Synthetic Rubber 3.3 N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS庫存編號 236-7507
製造零件編號Y-389 NOIR
Brand3M
HK$342.56
單位
Black Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 9 N/cm 6% 80N/cm PE Coated +70°C -30°C -
RS庫存編號 482-3368
製造零件編號04688-00031-00
BrandTesa
HK$205.65
單位
Grey Duct Tape 50mm 50m PE Cloth 0.26mm Synthetic Rubber 4.7 N/cm 9% 52N/cm PE Coated +110°C 0°C 4688
RS庫存編號 787-3215
製造零件編號361 50mm x 55M
Brand3M
HK$2,340.77
單位
White Cloth Tape 50mm 55m Glass Cloth 0.19mm Synthetic Rubber 4.2 N/cm 10% 80N/cm - +232°C -54°C Scotch 361
RS庫存編號 885-5252
製造零件編號T6909
Brand3M
HK$214.55
單位
White Cloth Tape 9mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS庫存編號 423-6843
製造零件編號1518497
BrandLoctite
HK$123.71
單位
Silver Duct Tape 50mm 25m PE Cloth - Rubber - - - - - - UniBond Power Tape
RS庫存編號 909-3786
製造零件編號5451 33mx50mm
Brand3M
HK$3,534.98
單位
Brown Duct Tape 50mm 33m Glass Cloth 0.14mm Natural Rubber 3.1 N/cm 5% 176N/cm - +260°C -73°C -
RS庫存編號 655-0753
製造零件編號21743
Brand3M
HK$958.64
毎批:2 個
Lot(s)
Transparent - 19mm 16.5m UHMW Polyethylene 0.17mm Rubber 28 N/cm 275% 28N/cm Gloss +107°C -34°C Scotch 5421
RS庫存編號 885-5268
製造零件編號T6919
Brand3M
HK$433.47
單位
White Cloth Tape 19mm 33m Glass Cloth 0.18mm - 4.4 N/cm 5% 314N/cm Glass +200°C 0°C -
RS庫存編號 341-8505
HK$175.67
單位
Yellow Cloth Tape 50mm 50m Polycoated 0.23mm Rubber Resin 5.5 N/cm 24% 32N/cm - +80°C -50°C -