Masking Tapes

Masking tapes also known as painters tape is typically used to temporarily shield areas that you want protection from during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It's easy to tear feature means that these tapes can be torn and applied to whatever is needed for example... you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.

What kind of masking tape do I need?

Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:

  • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
  • Acrylic-based adhesive material can be used at a wide temperature range.
  • Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes

There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

What applications are masking tape's used in?

Masking tapes are applicable in a variety of different uses such as:

  • Marking sensitive and critical surfaces,
  • Indoor paintwork,
  • Wallpapering,
  • Fitting doors.

...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 140,共 143 項產品
Results per page
Description Price Backing Material Adhesive Material Width Length Model Number Thickness Colour
RS庫存編號 832-6296
製造零件編號HB 854A 19mm x 66m
BrandHi-Bond
HK$126.78
單位
Polyester Film Silicone 19mm 66m HB 854A 0.1mm Clear
RS庫存編號 178-6053
製造零件編號04316-00009-03
BrandTesa
HK$23.22
單位
Paper Rubber 25mm 50m 4316 0.14mm -
RS庫存編號 768-2551
製造零件編號50650-00001-00
BrandTesa
HK$232.89
單位
PET Silicone 50mm 66m 50650 0.06mm Blue
RS庫存編號 727-1319
製造零件編號244
Brand3M
HK$46.90
單位
Paper Acrylic 18mm 50m SCOTCH 244 0.08mm Gold
RS庫存編號 787-3228
製造零件編號850 50mm x 66M silver
Brand3M
HK$716.98
單位
Polyester Film - 50mm 66m SCOTCH 850 0.05mm Silver
RS庫存編號 178-6051
製造零件編號04317-00020-00
BrandTesa
HK$34.14
單位
Paper Rubber 50mm 50m 4317 0.14mm -
RS庫存編號 468-465
製造零件編號HFL1200-9
BrandHi-Bond
HK$54.25
單位
PVC Rubber 9mm 66m HFL1200-9 0.11mm Green
RS庫存編號 174-7366
製造零件編號202 18mmx50m
Brand3M
HK$46.32
單位
Paper Rubber 18mm 50m SCOTCH 202 0.16mm Tan
RS庫存編號 146-8987
製造零件編號AT42
HK$41.72
單位
PVC Rubber 50mm 33m AT42 0.11mm Orange
RS庫存編號 832-6287
製造零件編號HB 850 12mm x 66m
BrandHi-Bond
HK$49.54
單位
Polyester Film Silicone 12mm 66m HB 850 0.07mm Blue
RS庫存編號 178-6065
製造零件編號04341-00006-00
BrandTesa
HK$87.59
單位
Paper Rubber 50mm 50m 4341 0.19mm -
全新
RS庫存編號 206-5726
製造零件編號8992 50mmX66m
Brand3M
HK$202.14
單位
Polyester Silicon 50mm 66m 8992 - Green
RS庫存編號 378-9891
製造零件編號04438-00019-00
BrandTesa
HK$134.48
單位
UV Resistant Paper Acrylic 38mm 50m 4438 0.17mm Blue
RS庫存編號 184-6810
BrandRS PRO
HK$98.21
單位
Crepe Paper Rubber Resin 100mm 50m - 0.12mm -
RS庫存編號 178-6063
製造零件編號04341-00005-00
BrandTesa
HK$62.99
單位
Paper Rubber 38mm 50m 4341 0.19mm -
RS庫存編號 378-9841
製造零件編號04329-00004-01
BrandTesa
HK$23.75
單位
Paper Rubber 38mm 50m 4329 0.13mm Yellow
RS庫存編號 832-6284
製造零件編號HB 850 25mm x 66m
BrandHi-Bond
HK$101.32
單位
Polyester Film Silicone 25mm 66m HB 850 0.07mm Blue
RS庫存編號 184-6809
BrandRS PRO
HK$74.14
單位
Crepe Paper Rubber Resin 75mm 50m - 0.12mm -
RS庫存編號 787-3224
製造零件編號850 38mm x 66M silver
Brand3M
HK$518.13
單位
Polyester Film - 38mm 66m SCOTCH 850 0.05mm Silver
RS庫存編號 787-3221
製造零件編號850 25mm x 66M silver
Brand3M
HK$354.23
單位
Polyester Film - 25mm 66m SCOTCH 850 0.05mm Silver