Circuit Trips

Circuit trips react to ground faults, short circuits or thermal overload in circuit breakers. A circuit trip opens the circuit in the event of a faulty condition. The trip becomes activated when it senses heat from an overload or high current from a short circuit.


What are the different types of circuit trips?


There are two types of circuit trips: electromechanical and electronic. An electromechanical circuit trip has two moving parts that work together to determine when to open the circuit. The two parts are a current-sensitive device and a thermal-sensitive device. An electric circuit trip is less mechanical as it's a programmable device. It measures and times the current flowing through the circuit breaker, electronically delivering a trip signal when it's needed.


How to choose the right circuit trips


Choosing the right circuit trips depends on the circuit or device you're using it for. There are various features that should be considered when selecting the right circuit trips, such as rated-control voltage and the current rating.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Current Rating Range Series For Use With Type Rated Control Voltage
RS庫存編號 922-6949
製造零件編號FAZ-XUA(230VAC)
BrandEaton
HK$516.72
單位
- - FAZ FAZ Series MCB/RCBO Undervoltage Release 230 V ac
RS庫存編號 922-6951
製造零件編號FAZ-XAA-C-12-110VAC
BrandEaton
HK$338.44
單位
- - FAZ FAZ Series MCB/RCBO Shunt Trip 12 → 110 V ac, 12 → 60 V dc
RS庫存編號 537-5630
製造零件編號NZM2/3-XUHIV208-240AC
BrandEaton
HK$1,060.00
單位
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Undervoltage Release 208 → 240 V ac
RS庫存編號 454-8168
製造零件編號NZM1-XU24AC
BrandEaton
HK$740.00
單位
- Xboard NZM1 N(S)1(-4), NZM1(-4) Undervoltage Release 24 V ac
RS庫存編號 537-5652
製造零件編號NZM2/3-XA24AC/DC
BrandEaton
HK$684.00
單位
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Shunt Release 24 V ac/dc
RS庫存編號 537-5624
製造零件編號NZM2/3-XUHIV110-130AC
BrandEaton
HK$1,060.00
單位
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Undervoltage Release 110 → 130 V ac
RS庫存編號 454-8180
製造零件編號NZM1-XU208-240AC
BrandEaton
HK$703.00
單位
- Xboard NZM1 N(S)1(-4), NZM1(-4) Undervoltage Release 208 240 V ac
RS庫存編號 454-8225
製造零件編號NZM1-XA380-440AC/DC
BrandEaton
HK$650.00
單位
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Release 380 → 440 V ac/dc
RS庫存編號 537-5646
製造零件編號NZM2/3-XUHIV380-440AC
BrandEaton
HK$1,060.00
單位
- Xboard NZM2 N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Undervoltage Release 380 → 440 V ac
RS庫存編號 537-5674
製造零件編號NZM2/3-XA380-440AC/DC
BrandEaton
HK$720.00
單位
- Xboard NZM2 LZM Series, N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Shunt Release 380 → 440 V ac/dc
RS庫存編號 454-8219
製造零件編號NZM1-XA208-250AC/DC
BrandEaton
HK$650.00
單位
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Release 208 → 250 V ac/dc
RS庫存編號 178-8050
製造零件編號U-PKZ0(400V50HZ)
BrandEaton
HK$334.70
單位
- - U-PKZ0 PKZ(M)0 Undervoltage Release 400 V ac
RS庫存編號 537-5668
製造零件編號NZM2/3-XA208-250AC/DC
BrandEaton
HK$684.00
單位
- Xboard NZM2 LZM Series, N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series Shunt Release 208 → 250 V ac/dc
RS庫存編號 454-8203
製造零件編號NZM1-XA24AC/DC
BrandEaton
HK$650.00
單位
- Xboard NZM1 N(S)1(-4) Series, NZM1(-4) Series Shunt Release 24 V ac/dc
RS庫存編號 922-6958
製造零件編號FAZ-XAM002
BrandEaton
HK$257.33
單位
3 A @ 250 V ac - FAZ FAZ Series MCB/RCBO Auxiliary Contact 110 V dc, 250 V ac