Industrial Surge Protection

Industrial surge protection components protect devices and equipment against changes in the electrical current running through the system. Current spikes or transients can cause significant damage to equipment and is also a safety hazard.

What is industrial surge protection used for?

Industrial surge protection involves the use of surge suppressors and surge arresters.

Suppressors protect equipment from voltage spikes. They block or short to ground the current in, for instance, power distribution panels, process control systems and heavy industrial systems.

Arresters protect machinery from external occurrences that cause over-voltage transients like lightning strikes or switching events. These are installed in power transmission and distribution systems.

Types of industrial surge protection

Four primary types of industrial surge protection exist:

  • Secondary surge arresters fixed to the line side of the service panel to protect against current surges from lightning or switching events.
  • Branch surge panels are fixed to the load side of the main service entrance and offer protection against motor driven and internally generated surges.
  • Power strips protect sensitive electronics with lower voltage and ampere capabilities by blocking current spikes.
  • Surge protection modules provide point-of-use protection by protecting against overvoltage and current spikes.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Maximum Surge Current Range Voltage Protection Rating Electrical Phase Series Mounting Style Impulse Discharge Current Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Operating Temperature Range
RS庫存編號 890-3752
製造零件編號2905229
HK$1,421.30
單位
- - ≤1.5 kV 1 PLT-SEC-T3-230-FM DIN Rail 3kA 90mm 17.7mm 74.5mm -40°C +80°C 90 x 17.7 x 74.5 mm -40 → +80 °C
RS庫存編號 891-3535
製造零件編號IC205
BrandSolaHD
HK$2,627.65
單位
5 - - 1 - - - 120mm 120mm 60mm -40°C +45°C 120 x 120 x 60 mm -40 → +45 °C
RS庫存編號 735-2799
製造零件編號3TX4490-3G
BrandSiemens
HK$78.94
單位
- - 48 V ac, 70 V dc - - - - - - - - - - -
RS庫存編號 712-5276
製造零件編號2800188
HK$4,057.33
單位
50kA - 250 V ac 3 VAL-MS-T1/T2 335/12.5/3+0-FM DIN Rail 12.5kA 99mm 53.4mm 77.5mm -40°C +80°C 99 x 53.4 x 77.5 mm -40 → +80 °C
RS庫存編號 768-1192
製造零件編號2762265
HK$2,515.76
單位
10kA - 600 V RS-485 Interface - MT-RS485 DIN Rail 500A 77.5mm 47.6mm 54.9mm -40°C +60°C 77.5 x 47.6 x 54.9 mm -40 → +60 °C
RS庫存編號 817-5323
製造零件編號LAD4DDL
HK$196.85
單位
- - 24 → 250 V dc - - Plug In - - - - -25°C +55°C - -25 → +55 °C
RS庫存編號 815-3278
製造零件編號SDSA3650
HK$2,951.52
單位
40kA - 2500 V, 4000 V 3 - Panel 10kA 92mm 76mm 67mm -40°C +65°C 92 x 76 x 67 mm -40 → +65 °C
RS庫存編號 875-1080
製造零件編號3RT2936-1BB00
BrandSiemens
HK$82.94
單位
- Sirius Innovation 24 → 48 V ac, 24 → 70 V dc - - Clip On - 29.5mm 30mm 14.4mm -25°C +60°C 29.5 x 30 x 14.4 mm -25 → +60 °C
RS庫存編號 890-8788
製造零件編號IC405
BrandSolaHD
HK$3,431.31
單位
5 - - 1 - - - 146mm 120mm 79mm -40°C +45°C 146 x 120 x 79 mm -40 → +45 °C
RS庫存編號 890-3749
製造零件編號2905339
HK$3,058.66
單位
- - 2 kV 3 VAL-SEC-T2-3C-350-FM DIN Rail 40kA 97.9mm 37.3mm 74.5mm -40°C +80°C 97.9 x 37.3 x 74.5 mm -40 → +80 °C
RS庫存編號 890-8564
製造零件編號STFV150-10N
BrandSola
HK$3,688.94
單位
25kA - - 1 - Panel - 158.8mm 120.7mm 59.7mm -40°C +60°C 158.8 x 120.7 x 59.7 mm -40 → +60 °C
全新
RS庫存編號 190-2024
製造零件編號SV480DA-U4
HK$830.70
單位
- - 2000 V 3 SV Surface Mount 500A 44mm 42mm 37.5mm - - 44 x 42 x 37.5 mm -
全新
RS庫存編號 190-2025
製造零件編號SV550DA-U4
HK$854.50
單位
- - 2500 V 3 SV Surface Mount 500A 44mm 42mm 37.5mm - - 44 x 42 x 37.5 mm -
RS庫存編號 735-2793
製造零件編號3TX4490-3J
BrandSiemens
HK$96.10
單位
- - 240 V ac, 250 V dc - - - - - - - - - - -
RS庫存編號 776-3846
製造零件編號A9L16313
HK$1,557.67
單位
20kA Acti 9 264 V - iPRD Plug In - 50mm 12mm 57mm -25°C +60°C 50 x 12 x 57 mm -25 → +60 °C
RS庫存編號 652-8403
製造零件編號2882682
HK$4,416.05
單位
- - 250 V ac - FLT-CP-PLUS-1S-350 DIN Rail 25kA 95.8mm 71.6mm 70mm -40°C +80°C 95.8 x 71.6 x 70 mm -40 → +80 °C
RS庫存編號 847-3686
製造零件編號FAZ-XAA-NA12-110VAC
BrandEaton
HK$574.75
單位
- - 12 → 110 V ac, 110 → 230 V dc - - DIN Rail - 17.5mm 105mm 45mm - - 17.5 x 105 x 45 mm -
RS庫存編號 917-6544
製造零件編號LT6CT8001
HK$998.60
單位
- - - - - Panel - 107mm 95mm 25mm - +50°C 107 x 95 x 25 mm Maximum of +50 °C
RS庫存編號 890-3764
製造零件編號2905230
HK$3,044.07
單位
- - ≤1.5 kV 3 PLT-SEC-T3-3S-230-FM DIN Rail 3kA 90mm 35.4mm 74.5mm -40°C +70°C 90 x 35.4 x 74.5 mm -40 → +70 °C
RS庫存編號 776-3830
製造零件編號A9L16617
HK$2,723.18
單位
10kA Acti 9 275 V - iPRD DIN Rail - 109.7mm 36mm 72.1mm -5°C +60°C 109.7 x 36 x 72.1 mm -5 → +60 °C