MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 2437 項產品
Results per page
Description Price Number of Poles Current Rating Model Number Range Series Rated AC Voltage Tripping Characteristics Breaking Capacity Mounting Style Rated DC Voltage Length Width Depth Application
RS庫存編號 825-5712
製造零件編號P1MB2PC06
BrandLovato
HK$324.14
單位
2 6 A - ModuLo P1MB 230 V, 400 V Type C 10 kA - 80V 86.5mm 36mm 79.52mm -
RS庫存編號 847-3184
製造零件編號278841 & FAZ-B6/3
BrandEaton
HK$706.19
單位
3 6 A - XEffect FAZ 240 → 415 V Type B 10 kA - - 54mm 84.7mm 72.6mm -
RS庫存編號 488-7457
製造零件編號2CDS251001R0065 - S201B6
BrandABB
HK$81.07
單位
1 6 A - System M Pro S200 253 V Type B 6 kA - 72V 88mm 17.5mm 75.8mm -
RS庫存編號 734-9295
製造零件編號A9F87216
HK$1,043.68
單位
2 16 A - Acti 9 iC60H 12 → 60 V, 100 → 130 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V Type C 10 kA - 12 → 144V - - - -
RS庫存編號 746-8169
製造零件編號2CDS272001R0021
BrandABB
HK$492.61
單位
2 2 A - System M Pro S200 400 V Type D 10 kA - - 88mm - 69mm -
RS庫存編號 131-927
製造零件編號2CDS272001R0255
BrandABB
HK$355.87
單位
2 25 A - System M Pro S200 440 V Type B 10 kA - 125V 88mm 35mm 75.8mm -
RS庫存編號 776-3076
製造零件編號A9N18369
HK$5,160.47
單位
3 125 A - Acti 9 C120N 440 V Type C 10 kA, 20 kA - ≤375V - - 81mm -
RS庫存編號 922-6945
製造零件編號132702 & FAZ-B10/2-NA
BrandEaton
HK$571.54
單位
2 10 A - XEffect FAZ 240 → 415 V Type B 10 kA - 48V 35.4mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
RS庫存編號 488-6943
製造零件編號2CDS251001R0325 - S201B32
BrandABB
HK$127.75
單位
1 32 A - System M Pro S200 253 V Type B 6 kA - 72V 88mm 17.5mm 75.8mm -
RS庫存編號 791-3304
製造零件編號A9F54132
HK$151.67
單位
1 32 A - Acti 9 iC60H 12 → 60 V, 100 → 133 V, 220 → 240 V Type C 10 kA DIN Rail 12 → 48 V, 72 V 85mm 18mm 78.5mm -
RS庫存編號 849-6516
製造零件編號EUC1P20C
BrandEuropa
HK$60.75
單位
1 20 A - EU EUC 230/400 V Type C 10 kA - - 18mm 78mm 87mm -
RS庫存編號 622-0301
製造零件編號5SY7132-7
BrandSiemens
HK$232.35
單位
1 32 A - Sentron 5SY7 230 V, 400 V Type C 15 kA - - 89.8mm 17.6mm 76.4mm -
RS庫存編號 622-0187
製造零件編號5SY7105-7
BrandSiemens
HK$236.01
單位
1 500 mA - Sentron 5SY7 230 V, 400 V Type C 15 kA - - 89.8mm 17.6mm 76.4mm -
RS庫存編號 734-9576
製造零件編號A9N21368
HK$663.52
單位
1 + N 25 A - Acti 9 DT40 400 V Type C 6 kA - - - - - -
RS庫存編號 776-3389
製造零件編號A9F76210
HK$878.36
單位
2 10 A - Acti 9 iC60N 440 V Type B 6 kA - 125V - - 85mm -
RS庫存編號 539-8273
製造零件編號2CDS213001R0065
BrandABB
HK$412.76
單位
3 6 A - System M Pro S200 440 V Type B 6 kA - - 85mm 52.5mm 69mm -
RS庫存編號 711-6944
製造零件編號MGN61517
HK$578.67
單位
1 40 A - Multi 9 MGN - Type C 6 kA - 250V 81mm 18mm 73mm -
RS庫存編號 455-6327
製造零件編號S202-C16
BrandABB
HK$712.19
單位
3 - - System M Pro S200 - - - - - 57.5mm 96.5mm 46.5mm -
RS庫存編號 746-7716
製造零件編號S202-C16
BrandABB
HK$318.19
單位
2 16 A - System M Pro S200 400 V Type C 6 kA - - - - 69mm -
RS庫存編號 825-5835
製造零件編號P1MB3PC06
BrandLovato
HK$501.42
單位
3 6 A - ModuLo P1MB 230 V, 400 V Type C 10 kA - - 86.5mm 54mm 79.52mm -