MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 30 項產品
Results per page
Description Price Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
RS庫存編號 454-8073
製造零件編號NZMB1-A100
BrandEaton
HK$1,623.65
單位
XEnergy NZM1 3P 100 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 454-8039
製造零件編號NZMB1-A40
BrandEaton
HK$1,615.00
單位
XEnergy NZM1 3P 40 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 628-8054
製造零件編號NZMN2-M200
BrandEaton
HK$5,386.55
毎盒:1 個
Box(es)
XEnergy NZM2 3P 200 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 628-8060
製造零件編號PN1-100
BrandEaton
HK$1,586.20
毎盒:1 個
Box(es)
- PN1 3P 100 A 80 kA 690 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 537-5545
製造零件編號NZMN2-A200
BrandEaton
HK$4,148.57
單位
XEnergy NZM2 3P 200 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 628-8004
製造零件編號NZMN2-M125
BrandEaton
HK$3,640.00
毎盒:1 個
Box(es)
XEnergy NZM2 3P 125 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 628-7994
製造零件編號NZMN1-M80
BrandEaton
HK$2,160.00
毎盒:1 個
Box(es)
XEnergy NZM1 3P 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 454-8045
製造零件編號NZMB1-A50
BrandEaton
HK$1,991.78
單位
XEnergy NZM1 3P 50 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 628-8026
製造零件編號NZMN2-M160
BrandEaton
HK$4,130.00
毎盒:1 個
Box(es)
XEnergy NZM2 3P 160 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 537-5567
製造零件編號NZMN2-VE100
BrandEaton
HK$3,515.00
單位
XEnergy NZM2 3P 100 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 454-8124
製造零件編號NZMN1-A80
BrandEaton
HK$2,435.49
單位
XEnergy NZM1 3P 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 628-8048
製造零件編號PN1-63
BrandEaton
HK$1,300.00
毎盒:1 個
Box(es)
- PN1 3P 63 A 80 kA 690 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 628-8010
製造零件編號NZMN1-M100
BrandEaton
HK$2,390.00
毎盒:1 個
Box(es)
XEnergy NZM1 3P 100 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 628-8032
製造零件編號NZMN2-A160
BrandEaton
HK$3,650.00
毎盒:1 個
Box(es)
XEnergy NZM2 3P 160 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 454-8118
製造零件編號NZMN1-A63
BrandEaton
HK$2,384.82
單位
XEnergy NZM1 3P 63 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 454-8089
製造零件編號NZMB1-A125
BrandEaton
HK$2,441.50
單位
XEnergy NZM1 3P 125 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
RS庫存編號 537-5589
製造零件編號NZMN2-VE250
BrandEaton
HK$5,890.00
單位
XEnergy NZM2 3P 250 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 628-8076
製造零件編號PN2-160
BrandEaton
HK$2,240.00
毎盒:1 個
Box(es)
- PN2 3P 160 A 80 kA 690 V - Fixed 105mm 184mm 149mm - - -
RS庫存編號 537-5595
製造零件編號NZMH2-VE100
BrandEaton
HK$4,050.00
單位
XEnergy NZM2 3P 100 A 150 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
RS庫存編號 537-5618
製造零件編號NZMH2-VE250
BrandEaton
HK$6,954.00
單位
XEnergy NZM2 3P 250 A 150 kA 690 V 750V Fixed 105mm 184mm 149mm - - -