RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 70 項產品
Results per page
Description Price Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Overall Depth
RS庫存編號 490-466
製造零件編號PXF-40/4/003-A
BrandEaton
HK$340.00
單位
4 40 A - 30mA 400 V - DIN Rail PXF - PXF-A - - - -
RS庫存編號 922-8715
製造零件編號PKNM-10/1N/C/003-A-MW
BrandEaton
HK$711.41
單位
2 10 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD 80mm
RS庫存編號 922-8639
製造零件編號PFIM-63/4/003-MW
BrandEaton
HK$1,415.25
單位
4 63 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 922-8617
製造零件編號PFIM-63/2/003-MW
BrandEaton
HK$934.94
單位
2 63 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 922-8604
製造零件編號PFIM-25/2/05-MW
BrandEaton
HK$804.22
單位
2 25 A - 500mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 183-3559
製造零件編號167910
BrandEaton
HK$10,408.05
單位
4 63 A - 300mA 240 V 220V DIN Rail FRCdM - FRCDM Frequency Converter 630 A RCD 80mm
RS庫存編號 668-3519
製造零件編號PFIM-40/4/003-DW
BrandEaton
HK$416.73
單位
4 40 A - 30mA 400 V - - XBoard - PFIM - - - -
RS庫存編號 922-8676
製造零件編號PFIM-40/4/03-A-MW
BrandEaton
HK$1,009.53
單位
4 40 A - 300mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 922-8721
製造零件編號PKNM-16/1N/C/003-A-MW
BrandEaton
HK$651.14
單位
2 16 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD 80mm
RS庫存編號 490-040
製造零件編號236730
BrandEaton
HK$931.00
單位
2 16 A - 30mA 230 V - DIN Rail PXF - PXF-A - - - -
RS庫存編號 922-8654
製造零件編號PFIM-40/2/003-A-MW
BrandEaton
HK$885.82
單位
2 40 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 922-8702
製造零件編號PKNM-10/1N/B/003-MW
BrandEaton
HK$850.81
單位
2 10 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD 80mm
RS庫存編號 922-8608
製造零件編號PFIM-40/2/03-MW
BrandEaton
HK$869.52
單位
2 40 A - 300mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm
RS庫存編號 667-0611
製造零件編號235395
BrandEaton
HK$694.93
單位
2 40 A - 100mA - - DIN Rail XBoard - PFIM - - - -
RS庫存編號 667-0618
製造零件編號235399
BrandEaton
HK$772.18
單位
2 63 A - 100mA - - DIN Rail XBoard - PFIM - - - -
RS庫存編號 922-8733
製造零件編號PKNM-20/1N/C/003-MW
BrandEaton
HK$850.81
單位
2 20 A - 30mA 230 V - DIN Rail PKNM Instantaneous PKNM - - MCB, RCD 80mm
RS庫存編號 183-3553
製造零件編號179531
BrandEaton
HK$6,443.52
單位
4 40 A - 30mA 240 V 220V DIN Rail FRCdM Time Delay FRCDM Frequency Converter 500 A RCD 80mm
RS庫存編號 667-0620
製造零件編號235403
BrandEaton
HK$909.42
單位
2 80 A - 100mA - - DIN Rail XBoard - PFIM - - - -
RS庫存編號 183-3547
製造零件編號167893
BrandEaton
HK$5,775.03
單位
4 40 A - 30mA 240 V 220V DIN Rail FRCdM Time Delay FRCDM Industrial and Advanced Commercial Applications 500 A RCD 80mm
RS庫存編號 922-8648
製造零件編號PFIM-16/2/003-A-MW
BrandEaton
HK$875.56
單位
2 16 A - 30mA 230 → 400 V - DIN Rail PFIM Instantaneous PFIM - - RCCB 80mm