Contactor Accessories

Contactor accessories are parts and components that are designed to be used with contactors. Contactors are devices used as a switch an electrical power circuit, which can be controlled remotely. They are often designed to deal with a much higher current level than relays, and are also often physically larger.

What are contactor accessories used for?

Contactor accessories are all the component parts that are used alongside contactor devices. Primarily, they are either a replacement for a part or are used to tweak or enhance the function of contactors. For example, they may improve safety, or assist in connecting the device to the circuit.

Types of contactor accessories

There is a wide range of contactor accessories, but some common categories include:

  • component parts, such as auxiliary contacts
  • mounting accessories, depending on where the contactor needs to be displayed
  • safety accessories, such as terminal covers, designed to prevent contact with the circuit
  • wiring accessories, which help in connecting the contactor to the circuit

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 726 項產品
Results per page
Description Price Accessory Type For Use With Range Timer Function Timer Range Contact Configuration Current Rating Mounting Type Series Size Voltage Rating
RS庫存編號 394-9835
製造零件編號LADT2
HK$786.41
單位
Pneumatic Timer - TeSys Analogue (ON Delay) 0.1 → 30s - 10 A Front Mount D - 690 V
RS庫存編號 706-1447
製造零件編號3RT2916-1DG00
BrandSiemens
HK$68.78
單位
Surge Suppressor SIRIUS Contactors Sirius Innovation - - - - - 3RT2 - -
RS庫存編號 187-267
製造零件編號LA9D8002
HK$492.82
單位
Mechanical Interlock LC1D80 → LC1D95 Series - - - - - - LA9D - -
RS庫存編號 608-9043
製造零件編號LA5FH431
HK$8,508.16
單位
Contact LC1F265 - - - - - - LA5F - -
RS庫存編號 751-5953
製造零件編號3RT2916-1JJ00
BrandSiemens
HK$161.39
單位
Surge Suppressor Size S00, 3RH2 Sirius Innovation - - - - - - - -
RS庫存編號 729-9210
製造零件編號3TY7523-0DP4 (HK)
BrandSiemens
HK$1,620.00
單位
Contactor Coil 3TK52 Series - - - - - - - - -
RS庫存編號 326-740
製造零件編號010113 & MVDILE
BrandEaton
HK$115.91
單位
Interlock DILE Series - - - - - - - - -
RS庫存編號 400-1445
製造零件編號LADS2
HK$707.21
單位
Pneumatic Timer - TeSys Analogue (ON Delay) 1 → 30s - 10 A Front Mount D - 690 V
RS庫存編號 711-6402
製造零件編號1SBN030111R1000 VEM4
BrandABB
HK$190.21
單位
Interlock AF09 to AF16 Series - - - - - - VE5 - -
RS庫存編號 759-106
製造零件編號LA2KT2E
HK$840.78
單位
Contactor Timer - TeSys Analogue (ON Delay) 1 → 30s SPDT 2 A Front Mount K 38 x 27 x 34mm 240 V ac/dc
RS庫存編號 395-0015
製造零件編號LAD4VU
HK$154.27
單位
Varistor LC1 Series, LC2 Series - - - - - - LAD4 - -
RS庫存編號 307-493
製造零件編號281203 & DILM32-XSPR240
BrandEaton
HK$168.03
單位
Surge Suppressor DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series - - - - - Plug In DILM 25 x 9 x 28mm 110 240 V ac
RS庫存編號 818-8549
製造零件編號LX1FG095
HK$1,010.91
單位
Contactor Coil LC1F185, LC1F225 - - - - - - - - -
RS庫存編號 122-0962
製造零件編號TDC0-U100S-E04
BrandWEG
HK$855.42
單位
Electronic Timer - - OFF Delay 10 → 100s SPST - Snap On TDC0 56 x 52 x 9mm 300 V
RS庫存編號 759-112
製造零件編號LA2KT2U
HK$840.78
單位
Contactor Timer - TeSys Analogue (ON Delay) 1 → 30s SPDT 2 A Front Mount K 38 x 27 x 34mm 240 V ac/dc
RS庫存編號 312-4008
製造零件編號LA9D11502
HK$613.69
單位
- - - - - - - - - - -
RS庫存編號 279-5570
製造零件編號LA4KC1B
HK$109.97
單位
Surge Suppressor TeSys K Series - - - - - - LA4K - -
RS庫存編號 122-0972
製造零件編號TEC0-U060S-E05
BrandWEG
HK$682.58
單位
Electronic Timer - - ON Delay 6 → 60s SPST - Snap On TEC0 56 x 52 x 9mm 300 V
RS庫存編號 456-0304
製造零件編號1SBN030110R1000
BrandABB
HK$400.84
單位
Interlock A9 to A40 Series - - - - - - VE5 - -
RS庫存編號 419-8678
製造零件編號LX1FH2402
HK$1,455.67
單位
Contactor Coil LC1 Series - - - - - - LX1F - -