Auxiliary Contacts

Contacts are the conductive pieces of material that form part of an electrically controlled switch. Auxiliary contacts form part of a contactor, which is a type of switch that can be controlled remotely.

Contactors are often used in very high-power circuits, and auxiliary contacts are the last phase of contact, used to reduce the power of the current. They have a lower current rating than regular power contacts, and can be used to de-energise the contactor.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off.

Alternatively, they can be used as a standalone hardware control unit.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push button controllers, where they can be built in to the start button.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 107 項產品
Results per page
Description Price Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Series External Dimensions External Length
RS庫存編號 394-9936
製造零件編號LADN11
HK$97.22
單位
2 NO/NC TeSys Front Mount 10 A - DP Screw - - - LADN - -
RS庫存編號 394-9908
製造零件編號LADN22
HK$172.05
單位
4 2NO/2NC TeSys Front Mount 10 A 600 V ac 4P Screw -5°C +60°C - LADN - -
RS庫存編號 257-3752
製造零件編號VZ7
HK$276.18
單位
2 NO/NC - - - - DP - - - - VZ7 - -
RS庫存編號 791-2824
製造零件編號A9A26924
HK$349.32
單位
1 NO/NC Acti 9 DIN Rail Mount 2 A dc, 6 A ac 24 130 V dc, 240 415 V ac SPCO Screw -35°C +70°C -35 +70 °C iOF - -
RS庫存編號 394-9879
製造零件編號LADN40
HK$111.58
單位
4 4NO TeSys Front Mount 10 A - 4P Screw - - - LADN - -
RS庫存編號 394-9970
製造零件編號LADN02
HK$67.02
單位
2 2NC - Front Mount - - DP Screw - - - LADN - -
RS庫存編號 395-0144
製造零件編號GVAE11
HK$90.02
單位
2 NO/NC TeSys Front Mount 2.5 A 60 V dc, 240 V ac DP Screw - - - GVAE - -
RS庫存編號 279-6337
製造零件編號LA1KN31
HK$99.02
單位
4 3NO/NC - Clip On 10 A 600 V ac 4P Screw - - - LA1K - -
RS庫存編號 394-9920
製造零件編號LADN13
HK$131.49
單位
4 NO/3NC - Front Mount - - 4P Screw - - - LADN - -
RS庫存編號 257-3702
製造零件編號VZ1
HK$113.48
單位
1 - - Side Mount 25 A 690 V ac SP Screw -20°C +50°C -20 → +50 °C VZ1 - -
RS庫存編號 395-0150
製造零件編號GVAD1010
HK$313.31
單位
2 2NO - Side Mount - 240 V dc, 690 V ac DP Screw - - - GVAD - -
RS庫存編號 791-2852
製造零件編號A9C15419
HK$766.48
單位
- - Acti 9 DIN Rail Mount - 12 → 48 V ac - Screw -5°C +50°C -5 → +50 °C iATET - -
RS庫存編號 257-3689
製造零件編號VZ01
HK$92.55
單位
1 - - Side Mount 16 A 690 V ac SP Screw -20°C +50°C -20 → +50 °C VZ01 - -
RS庫存編號 776-2957
製造零件編號A9N26924
HK$427.17
單位
1 CO Acti 9 DIN Rail Mount 6 A ac, 6 A dc 130 V dc, 415 V ac SPDT Clamp -35°C +70°C -35 +70 °C iC60 - -
RS庫存編號 394-9914
製造零件編號LADN20
HK$76.30
單位
2 2NO TeSys Front Mount 10 A - DP Screw - - - LADN - -
RS庫存編號 394-9885
製造零件編號LADN31
HK$172.37
單位
4 3NO/NC TeSys Front Mount 10 A - 4P Screw -5°C +60°C - LADN - -
RS庫存編號 272-870
製造零件編號GVAED011
HK$149.18
單位
2 NO/NC - Front Mount - - DP - - - - GVAE - -
RS庫存編號 608-8999
製造零件編號LA1LC012
HK$1,876.16
單位
5 4NO/NC - Side Mount - - 5P Screw - - - LA1L - -
RS庫存編號 400-1473
製造零件編號LAD8N20
HK$141.17
單位
- 2NO - Side - - - Screw Clamp - - - LAD8 - -
RS庫存編號 243-9898
製造零件編號GAC0521
HK$357.48
單位
2 NO/NC - Clip On - - DP - - - - GAC0 - -