Auxiliary Contacts

Contacts are the conductive pieces of material that form part of an electrically controlled switch. Auxiliary contacts form part of a contactor, which is a type of switch that can be controlled remotely.

Contactors are often used in very high-power circuits, and auxiliary contacts are the last phase of contact, used to reduce the power of the current. They have a lower current rating than regular power contacts, and can be used to de-energise the contactor.

How do auxiliary contacts work?

Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off.

Alternatively, they can be used as a standalone hardware control unit.

What are auxiliary contacts used for?

One common usage of auxiliary contacts is in push button controllers, where they can be built in to the start button.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Number of Contacts Normal State Configuration Range Mounting Style Contact Current Rating Contact Voltage Rating Pole and Throw Configuration Terminal Type Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Series Number of Timing Ranges External Dimensions
RS庫存編號 818-277
製造零件編號NHI11-PKZ0
BrandEaton
HK$91.07
單位
2 NO/NC - Side Mount 2 A dc, 3.5 A ac 220 V dc, 500 V ac DPST Screw - - - - - -
RS庫存編號 219-1439
製造零件編號HI11-P1/P3E-SOND
BrandEaton
HK$97.68
單位
- - - - 10 A - - - - - - - - -
RS庫存編號 326-712
製造零件編號11DILE
BrandEaton
HK$76.30
單位
2 NO/NC - Front Mount 2.5 A dc, 4 A ac 220 V dc, 500 V ac DPST Screw - - - - - -
RS庫存編號 467-9650
製造零件編號04DILE
BrandEaton
HK$118.23
單位
4 4NC - Front Mount 2.5 A dc, 4 A ac 220 V dc, 500 V ac 4PST Screw - - - - - -
RS庫存編號 326-633
製造零件編號22DILEM
BrandEaton
HK$141.29
單位
4 2NO/2NC - Front Mount 2.5 A dc, 4 A ac 220 V dc, 500 V ac 4PST Screw - - - - - -
RS庫存編號 244-0107
製造零件編號NHI-E-11-PKZ0
BrandEaton
HK$96.51
單位
2 NO/NC - Front Mount 1 A ac, 2 A dc 24 V dc, 240 V ac DPST Screw - - - - - -
RS庫存編號 513-0190
製造零件編號DILM150-XHI02
BrandEaton
HK$63.10
單位
2 2NC - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac DPST Screw - - - DILM - -
RS庫存編號 513-0207
製造零件編號DILM150-XHI40
BrandEaton
HK$107.00
單位
4 4NO - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac 4PST Screw - - - DILM - -
RS庫存編號 178-8009
製造零件編號DILA-XHIC11
BrandEaton
HK$73.39
單位
2 NO/NC - Surface Mount 4 (AC) A, 10 (DC) A 220 V dc, 500 V ac 2P Spring Clamp -25°C +60°C -25 → +60 °C DILA - -
RS庫存編號 493-0652
製造零件編號DILM32-XHI22
BrandEaton
HK$107.64
單位
4 2NO/2NC - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac 4PST Screw - - - DILM - -
RS庫存編號 467-9666
製造零件編號31DILE
BrandEaton
HK$121.78
單位
4 3NO/NC - Front Mount 2.5 A dc, 4 A ac 220 V dc, 500 V ac 4PST Screw - - - - - -
RS庫存編號 189-3881
製造零件編號40DILE
BrandEaton
HK$116.50
單位
4 4NO - Front Mount 2.5 A dc, 4 A ac 220 V dc, 500 V ac 4PST Screw - - - - - -
RS庫存編號 513-0162
製造零件編號DILM150-XHI20
BrandEaton
HK$63.10
單位
2 2NO - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac DPST Screw - - - DILM - -
RS庫存編號 493-0696
製造零件編號DILA-XHI40
BrandEaton
HK$104.50
單位
4 4NO - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac 4PST Screw - - - DILA - -
RS庫存編號 493-0668
製造零件編號DILA-XHI11
BrandEaton
HK$55.96
單位
2 NO/NC - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac DPST Screw - - - DILA - -
RS庫存編號 743-4992
製造零件編號DILM32-XHI11-S
BrandEaton
HK$124.00
單位
2 NO/NC - Side Mount 4 A ac, 10 A dc 220 V dc, 500 V ac DP Screw - - - DILM - -
RS庫存編號 178-8008
製造零件編號DILA-XHI02
BrandEaton
HK$71.82
單位
2 2NC - Surface Mount 4 (AC) A, 10 (DC) A 220 V dc, 500 V ac 2P Screw -25°C +60°C -25 → +60 °C DILA - -
RS庫存編號 513-0213
製造零件編號DILM150-XHI31
BrandEaton
HK$107.00
單位
4 3NO/NC - Front Mount 4 A ac, 10 A dc 220 V dc, 500 V ac 4PST Screw - - - DILM - -
RS庫存編號 178-8040
製造零件編號NHI11-PKZ0-C
BrandEaton
HK$112.85
單位
2 NO/NC - Side Mount 2 (DC) A, 3.5 (AC) A 250 V dc, 500 V ac 2P Spring Clamp -25°C +55°C -25 → +55 °C NHI11 - -
RS庫存編號 333-546
製造零件編號HI11-P1/P3-Z/SOND
BrandEaton
HK$88.26
單位
- NO/NC - - 10 A - - Screw - - - - - -