Contactor Timers

Contactor timers are devices that control the function of a contactor using some sort of timing device, whether it’s a simple countdown timer or a programmable clock. They come in a wide range of sizes and are designed to work with varying levels of load and current.


How do contactor timers work?


Contactor timers are connected to an electric circuit operating from a contactor. The timer may switch the contactor on or off at a pre-set time or times, cyclically or after a defined interval. Contactor timers can operate with extremely high currents for industrial applications as well as with the lower currents in simple household devices. 


Applications of contactor timers


Contactor timers are commonly found domestically in washing machines or ovens. They're also used in heating and cooling systems in commercial and industrial buildings. Many lighting systems, such as street lighting, use contactor timers to turn lights either on or off at specific times. Contactor timers in security systems allow lights to come on and go off in a pattern that gives the impression that a building is attended.  


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Range Series Number of Contacts Pole and Throw Configuration Normal State Configuration Timer Function Timer Range Number of Timing Ranges Contact Current Rating Contact Voltage Rating Coil Voltage Terminal Type Mounting Style Length
RS庫存編號 394-9835
製造零件編號LADT2
HK$546.65
單位
TeSys D 2 - NO/NC Analogue (ON Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS庫存編號 759-106
製造零件編號LA2KT2E
HK$631.90
單位
TeSys K 2 SPDT NO/NC Analogue (ON Delay) 1 → 30s 1 2 A 240 V ac/dc 24 → 48 V ac/dc - Front Mount 38mm
RS庫存編號 394-9863
製造零件編號LADR0
HK$644.87
單位
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 3s 1 10 A 690 V - Screw Front Mount -
RS庫存編號 759-112
製造零件編號LA2KT2U
HK$631.90
單位
TeSys K 2 SPDT NO/NC Analogue (ON Delay) 1 → 30s 1 2 A 240 V ac/dc 110 → 240 V ac - Front Mount 38mm
RS庫存編號 394-9857
製造零件編號LADR2
HK$644.87
單位
TeSys D 2 - NO/NC Analogue (OFF Delay) 0.1 → 30s 1 10 A 690 V - Screw Front Mount -
RS庫存編號 315-380
製造零件編號LA4DT0U
HK$530.00
單位
TeSys D 2 4P NO/NC Analogue (ON Delay) 0.1 → 2s 1 - 250 V ac/dc 240 V Screw Top -
RS庫存編號 315-396
製造零件編號LA4DT2U
HK$445.00
單位
TeSys D 2 4P NO/NC Analogue (ON Delay) 1.5 → 30s 1 - 250 V ac/dc 240 V Screw Top -
RS庫存編號 400-1451
製造零件編號LADR4
HK$771.65
單位
TeSys D 2 - NO/NC Analogue (OFF Delay) 10 → 180s 1 10 A 690 V - Screw Front Mount -
RS庫存編號 394-9841
製造零件編號LADT0
HK$642.02
單位
TeSys D 2 - NO/NC Analogue (ON Delay) 0.1 → 3s 1 10 A 690 V - Screw Front Mount -