Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Coil Voltage Contact Current Rating Number of Poles Range Series Power Rating Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Function Number Of Auxiliary Contacts Auxiliary Contact Configuration Mounting Style Length
RS庫存編號 731-9528
製造零件編號4 124 00
BrandLegrand
HK$358.19
單位
230 V ac 16 A - - CX3 - - - - - - - - -
RS庫存編號 732-0128
製造零件編號4 125 24
BrandLegrand
HK$638.24
單位
230 V ac 25 A 2 - CX3 - - 2NC - - - - - -
RS庫存編號 731-9516
製造零件編號4 124 29
BrandLegrand
HK$293.55
單位
- 25 A - - CX3 - - - - - - - - -
RS庫存編號 731-9500
製造零件編號4 124 05
BrandLegrand
HK$434.15
單位
24 V ac 16 A - - CX3 - - - - - - - - -
RS庫存編號 731-9499
製造零件編號4 125 35
BrandLegrand
HK$736.62
單位
230 V ac 25 A - - CX3 - - - - - - - - -
RS庫存編號 731-9519
製造零件編號4 124 10
BrandLegrand
HK$622.11
單位
24 V ac 16 A - - CX3 - - - - - - - - -
RS庫存編號 731-9525
製造零件編號4 124 34
BrandLegrand
HK$428.08
單位
230 V ac - - - CX3 - - - - - - - - -
RS庫存編號 731-9493
製造零件編號4 125 45
BrandLegrand
HK$975.60
單位
230 V ac 40 A - - CX3 - - - - - - - - -
RS庫存編號 731-9512
製造零件編號4 124 16
BrandLegrand
HK$1,125.01
單位
230 V ac 16 A - - CX3 - - - - - - - - -
RS庫存編號 731-9503
製造零件編號4 125 53
BrandLegrand
HK$1,283.57
單位
230 V ac 40 A - - CX3 - - - - - - - - -