Contactors

A contactor is a relay designed to switch a large amount of electrical power through its contacts, and is commonly used in the control of electric motors and lighting systems. A contactor can function on its own as a power control device, or as part of a starter.
Designed to be connected to high-current load devices, contactors incorporate spring loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactors ability to interrupt heavy motor currents with minimal damage over a longer life cycle.
In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.
The RS Range of contactors are available in a variety of pole and throw combinations, to suit your application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 177 項產品
Results per page
Description Price Coil Voltage Contact Current Rating Range Number of Poles Series Pole and Throw Configuration Normal State Configuration Contact Voltage Rating Power Rating Function Number Of Auxiliary Contacts Mounting Style Length Terminal Type
RS庫存編號 493-0258
製造零件編號DILM25-10(110V50HZ120V60HZ)
BrandEaton
HK$523.06
單位
110 V ac 25 A XStart 3 DILM 3P 3NO 400 V ac 11 kW - 1 - 85mm Screw
RS庫存編號 323-016
製造零件編號DILEM-10(24V50HZ)
BrandEaton
HK$223.45
單位
24 V ac 9 A XStart 3 DILEM 3P 3NO 400 V ac 4 kW - 1 - 58mm Screw
RS庫存編號 467-9313
製造零件編號DILEEM-01-G(24VDC)
BrandEaton
HK$288.37
單位
24 V dc 6.6 A XStart 1 DILEEM 3P 3NO 690 V ac 3 kW - 1 - 58mm Screw
RS庫存編號 467-9341
製造零件編號DILEM-01-G(24VDC)
BrandEaton
HK$282.25
單位
24 V dc 9 A XStart 4 DILEM - 3NO 220 V dc, 500 V ac 4 kW - 1 - 58mm Screw
RS庫存編號 493-0179
製造零件編號DILM12-01(24VDC)
BrandEaton
HK$388.38
單位
24 V dc 12 A XStart 3 DILM 3P 3NO 400 V ac 5.5 kW - 1 - 68mm Screw
RS庫存編號 513-0049
製造零件編號DILM40(230V 50HZ)
BrandEaton
HK$905.58
單位
230 V ac 40 A XStart 3 DILM 3P 3NO 400 V ac 18.5 kW - - - 115mm Screw
RS庫存編號 467-9379
製造零件編號DILEM-10-G(24VDC)
BrandEaton
HK$324.66
單位
24 V dc 9 A XStart 4 DILEM 3P 3NO 220 V dc, 500 V ac 4 kW - 1 - 58mm Screw
RS庫存編號 493-0539
製造零件編號DILA-31(24VDC)
BrandEaton
HK$337.19
單位
24 V dc 4 A XStart 4 DILA 4P 3NO/1NC 415 V ac - - - - 45mm Screw
RS庫存編號 326-576
製造零件編號DILEM-10(230V50HZ,240V60HZ)
BrandEaton
HK$224.39
單位
230 V ac 9 A XStart 3 DILEM 3P 3NO 400 V ac - - 1 - 58mm Screw
RS庫存編號 493-0163
製造零件編號DILM12-10(24VDC)
BrandEaton
HK$343.34
單位
24 V dc 12 A XStart 3 DILM 3P 3NO 400 V ac 5.5 kW - 1 - 68mm Screw
RS庫存編號 493-0214
製造零件編號DILM17-10(230V50HZ240V60HZ)
BrandEaton
HK$386.19
單位
230 V ac 17 A XStart 3 DILM 3P 3NO 400 V ac 7.5 kW - 1 - 85mm Screw
RS庫存編號 493-0040
製造零件編號DILM9-10(230V50HZ240V60HZ)
BrandEaton
HK$240.30
單位
230 V ac 9 A XStart 3 DILM 3P 3NO 400 V ac 4 kW - 1 - 68mm Screw
RS庫存編號 493-0034
製造零件編號DILM9-10(110V50HZ120V60HZ)
BrandEaton
HK$240.30
單位
110 V ac 9 A XStart 3 DILM 3P 3NO 400 V ac 4 kW - 1 - 68mm Screw
RS庫存編號 866-1521
製造零件編號XTCE072D00B
BrandEaton
HK$2,903.38
單位
230 V ac 72 A XStart 3 DILM 3P 3NO 400 V ac 37 kW - - - 111mm Screw
RS庫存編號 493-0264
製造零件編號DILM25-10(230V50HZ240V60HZ)
BrandEaton
HK$523.06
單位
230 V ac 25 A XStart 3 DILM 3P 3NO 400 V ac 11 kW - 1 - 85mm Screw
RS庫存編號 632-4964
製造零件編號239402
BrandEaton
HK$1,849.36
單位
230 V ac 80 A XStart 3 DILM 3P 3NO 400 V ac 37 kW - - - 170mm Screw
RS庫存編號 323-022
製造零件編號DILEM-10(110V50HZ,120V60HZ)
BrandEaton
HK$223.45
單位
110 V ac 9 A XStart 3 DILEM 3P 3NO 400 V ac 4 kW - 1 - 58mm Screw
RS庫存編號 493-0135
製造零件編號DILM12-10(400V50HZ440V60HZ)
BrandEaton
HK$295.10
單位
400 V ac 12 A XStart 3 DILM 3P 3NO 400 V ac 5.5 kW - 1 - 68mm Screw
RS庫存編號 513-0061
製造零件編號DILM50(110V 50HZ120V 60HZ)
BrandEaton
HK$1,197.00
單位
110 V ac 50 A XStart 3 DILM 3P 3NO 400 V ac 22 kW - - - 115mm Screw
RS庫存編號 866-1492
製造零件編號XTCE150G00TD
BrandEaton
HK$10,547.26
單位
24 V dc 150 A XStart 3 DILM 3P 3NO 400 V ac 75 kW - - - 111mm Screw