Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
RS庫存編號 791-3067
製造零件編號A9C30812
HK$356.25
單位
2 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS庫存編號 791-3039
製造零件編號A9C30015
HK$179.55
單位
2 6 V dc, 12 V ac Acti 9 6 V dc, 12 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS庫存編號 791-3048
製造零件編號A9C30811
HK$213.21
單位
1 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole NO DIN Rail iTL - -
RS庫存編號 244-0062
製造零件編號GF1611F7
HK$330.75
單位
DP 48 V dc, 110 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS庫存編號 791-3095
製造零件編號A9C30315
HK$378.00
單位
2 48 V dc, 130 V ac Acti 9 48 V dc, 130 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS庫存編號 244-0078
製造零件編號GF1611U7
HK$280.91
單位
DP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO/NC DIN Rail - - -
RS庫存編號 244-0034
製造零件編號GF1620F7
HK$315.00
單位
DP 48 V dc, 110 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS庫存編號 791-3057
製造零件編號A9C33211
HK$522.50
單位
1 48 V ac Acti 9 48 V ac 16 A Through Hole NO DIN Rail iTLC - -
RS庫存編號 305-1433
製造零件編號GF1610B7
HK$258.30
單位
SP 24 V ac - 400 V 16 A - NO DIN Rail GF16 - -
RS庫存編號 244-0012
製造零件編號GF1610U7
HK$225.93
單位
SP 110 V dc, 230 → 240 V ac - 400 V 16 A Screw NO DIN Rail - - -
RS庫存編號 244-0040
製造零件編號GF1620U7
HK$303.51
單位
DP 110 V dc, 230 → 240 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS庫存編號 791-3079
製造零件編號A9C30212
HK$455.00
單位
2 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole 2NO DIN Rail iTL - -
RS庫存編號 791-3054
製造零件編號A9C30211
HK$296.64
單位
1 24 V dc, 48 V ac Acti 9 24 V dc, 48 V ac 16 A Through Hole NO DIN Rail iTL - -
RS庫存編號 791-3073
製造零件編號A9C30814
HK$648.00
單位
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 16 A Through Hole 4NO DIN Rail iTL - -
RS庫存編號 791-3060
製造零件編號A9C30115
HK$429.75
單位
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole NO/NC DIN Rail iTLl - -
RS庫存編號 791-3085
製造零件編號A9C30831
HK$279.00
單位
4 110 V dc, 230 → 240 V ac Acti 9 110 V dc, 230 → 240 V ac 32 A Through Hole 1 N/O DIN Rail iTL - -
RS庫存編號 244-0028
製造零件編號GF1620B7
HK$288.92
單位
DP 24 V ac - 250 V ac 16 A Screw NO DIN Rail - - -
RS庫存編號 791-3041
製造零件編號A9C33811
HK$410.00
單位
1 230 → 240 V ac Acti 9 230 → 240 V ac 16 A Through Hole NO DIN Rail iTLC - -
RS庫存編號 791-3063
製造零件編號A9C32816
HK$405.00
單位
3 110 V dc, 230 → 240 V ac Acti 9 24 V ac 16 A Through Hole 2NO DIN Rail iETL - -
RS庫存編號 791-3076
製造零件編號A9C30112
HK$432.25
單位
2 12 V dc, 24 V ac Acti 9 12 V dc, 24 V ac 16 A Through Hole 2NO DIN Rail iTL - -