Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 499 項產品
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS庫存編號 794-8574
BrandRS PRO
HK$1,919.01
單位
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail -40°C +70°C - - - -40 → +70 °C - CULus Screw
RS庫存編號 324-0734
製造零件編號PXU-20.230/RS
HK$1,208.05
單位
- 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS庫存編號 370-7675
製造零件編號2744416
HK$3,404.66
單位
- - - 24 V dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/RS485-P - -
RS庫存編號 902-8004
製造零件編號8965370000
BrandWeidmuller
HK$1,770.80
單位
- 8 V dc 2 A 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 → +60 °C ACT20X CE, CUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS庫存編號 796-6884
製造零件編號4116
HK$1,835.55
單位
- 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C 4116 - -
RS庫存編號 489-2881
製造零件編號2864176
HK$3,079.16
單位
- 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail -20°C +60°C ATEX - - -20 → +60 °C MINI MCR-SL-UI-2I-NC - -
RS庫存編號 455-5043
製造零件編號7-0000433115-RS
HK$7,191.53
單位
- 5 → 50 mV - 115 V ac - -25°C +55°C - - - -25 → +55 °C - - -
RS庫存編號 796-7082
製造零件編號3108
HK$1,359.36
單位
- 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3108 - -
RS庫存編號 338-4187
製造零件編號PXF-20.924/RS
HK$1,293.06
單位
- 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS庫存編號 460-409
製造零件編號1SNA684252R0200
BrandABB
HK$5,603.93
單位
- - - 10 → 24 V ac, 10 → 30 V dc Snap-On 0°C +60°C - - - 0 → +60 °C - - -
RS庫存編號 332-5813
製造零件編號2966786
HK$192.45
單位
- - - - - - - - - - - - - -
RS庫存編號 324-0740
製造零件編號PXU-20.924/RS
HK$2,171.91
單位
- 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS庫存編號 616-8944
製造零件編號2864095
HK$3,035.10
單位
- 100 → 100000 Ω 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-R-UI - -
RS庫存編號 470-5816
製造零件編號2811103
HK$4,704.10
單位
- 0 → 370 V ac, 370 kΩ 0 → 10 V, 0 → 20 mA 18.5 → 30.2 V dc DIN Rail -20°C +60°C - - - -20 → +60 °C MCR-VAC-UI-O-DC - -
RS庫存編號 796-6887
製造零件編號4114
HK$1,681.63
單位
- 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C 4114 - -
RS庫存編號 489-2904
製造零件編號2864150
HK$1,865.26
單位
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR SL UI UI NC - -
RS庫存編號 775-3893
製造零件編號911442
HK$3,937.87
單位
- 55 → 5000 mV ±10 V dc, ±20 mA 10 → 30 V dc DIN Rail 0°C +60°C - - - 0 → +60 °C - - -
RS庫存編號 466-2264
BrandRS PRO
HK$1,840.04
單位
- 4 → 20 mA 2 x 4 → 20 mA 9 → 30 V dc DIN Rail 0°C +45°C - - - 0 → +45 °C - - Screw
RS庫存編號 646-561
製造零件編號005900-RS
HK$1,119.75
單位
- 0.5 → 750 mV/V 5 → 10 V dc ±15 V PCB Mount 0°C +70°C - - - 0 → +70 °C - - -
RS庫存編號 466-2337
BrandRS PRO
HK$1,356.48
單位
- 4 → 20 mA 0 → 10 V 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw