Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS庫存編號 144-1346
製造零件編號TP02-1110-4
BrandEYC
HK$679.78
單位
Temperature Current Temperature to Current 0 → +100 °C 4 → 20 mA 10 → 30 V dc DIN Rail RTD -20°C +60°C - - Temperature Transmitter 1
RS庫存編號 144-1347
製造零件編號TP02-1110-5
BrandEYC
HK$679.78
單位
Temperature Current Temperature to Current 0 → +200 °C 4 → 20 mA 10 → 30 V dc DIN Rail RTD -20°C +60°C - - Temperature Transmitter 1
RS庫存編號 144-1340
製造零件編號DPT02-D
BrandEYC
HK$2,832.35
單位
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue, Relay, RS-485 Analogue to Analogue, Analogue to Relay, Analogue to RS-485 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS庫存編號 144-1344
製造零件編號TP02-1110-2
BrandEYC
HK$679.78
單位
Temperature Current Temperature to Current -50 → 0 °C 4 → 20 mA 10 → 30 V dc DIN Rail RTD -20°C +60°C - - Temperature Transmitter 1
RS庫存編號 144-1341
製造零件編號DPT02-E
BrandEYC
HK$2,832.35
單位
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue, PNP/NPN, RS-485 Analogue to Analogue, Analogue to PNP/NPN, Analogue to RS-485 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS庫存編號 144-1345
製造零件編號TP02-1110-3
BrandEYC
HK$679.78
單位
Temperature Current Temperature to Current 0 → +50 °C 4 → 20 mA 10 → 30 V dc DIN Rail RTD -20°C +60°C - - Temperature Transmitter 1
RS庫存編號 144-1337
製造零件編號DPT02-A
BrandEYC
HK$1,899.31
單位
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue Analogue to Analogue 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS庫存編號 144-1338
製造零件編號DPT02-B
BrandEYC
HK$2,299.21
單位
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue Analogue to Analogue 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS庫存編號 144-1339
製造零件編號DPT02-C
BrandEYC
HK$2,565.84
單位
Current, Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Analogue, RS-485 Analogue to Analogue, Analogue to RS-485 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 4 → 20 (Current) mA, 10 → 100 (Potentiometer) kΩ 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V 85 → 253 V ac DIN Rail RTD, Thermocouple -10°C +60°C - - Signal Conditioner 2
RS庫存編號 144-1342
製造零件編號8205302010
BrandEYC
HK$158.24
單位
- - - - - - PCB Mount - - - - - - -