AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 79 項產品
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS庫存編號 204-4737
製造零件編號80547020
BrandCrouzet
HK$2,607.06
單位
1 rpm 230 → 240 V ac - Synchronous 7.2 W Reversible 5 Nm 8mm - - 65mm 65mm 76.6mm 65 x 65 x 76.6 mm
RS庫存編號 181-2703
製造零件編號82 334 5-INV-15 RPM
BrandCrouzet
HK$781.65
單位
15 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Spur - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 204-4800
製造零件編號82524016
BrandCrouzet
HK$1,021.25
單位
1 rpm 230 → 240 V ac - Synchronous 3.5 W Reversible 0.5 Nm 4mm - - 45.5mm 56mm 65.7mm 45.5 x 56 x 65.7 mm
RS庫存編號 181-2400
製造零件編號82334739
BrandCrouzet
HK$848.28
單位
15 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm - - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 181-2438
製造零件編號82 334 5-AIG-60 RPM
BrandCrouzet
HK$963.38
單位
60 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 125-0282
製造零件編號82334764
BrandCrouzet
HK$988.19
單位
720 rpm 24 → 240 V ac - - 8 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm
RS庫存編號 125-0259
製造零件編號82304017
BrandCrouzet
HK$1,105.40
單位
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS庫存編號 181-2674
製造零件編號82 334 5-INV-6 RPM
BrandCrouzet
HK$769.78
單位
6 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Spur - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 204-4787
製造零件編號80547016
BrandCrouzet
HK$2,607.06
單位
9 rpm 230 V ac - Synchronous 7.2 W Reversible 5 Nm 8mm Spur - 76.6mm 65mm 65mm 76.6 x 65 x 65 mm
RS庫存編號 181-2292
製造零件編號82 334 5-AIG-1/2 RPM
BrandCrouzet
HK$1,035.79
單位
1/2 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 125-0500
製造零件編號82520439
BrandCrouzet
HK$708.02
單位
250 → 600 rpm 24 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS庫存編號 125-0506
製造零件編號82540047
BrandCrouzet
HK$2,378.83
單位
250 → 600 rpm 220 → 230 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS庫存編號 181-2595
製造零件編號82 334 5-INV-1/2 RPM
BrandCrouzet
HK$963.38
單位
1/2 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 125-0501
製造零件編號82520447
BrandCrouzet
HK$850.45
單位
250 → 600 rpm 220 → 230 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS庫存編號 181-2365
製造零件編號82334767
BrandCrouzet
HK$988.19
單位
6 rpm 230 V ac - Synchronous 3 W Clockwise 0.5 Nm 4mm - - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 125-0260
製造零件編號82304018
BrandCrouzet
HK$894.30
單位
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS庫存編號 204-4793
製造零件編號80547015
BrandCrouzet
HK$2,238.01
單位
10 rpm 230 → 240 V ac - Synchronous 7.2 W Reversible 5 Nm 8mm - - 65mm 65mm 76.6mm 65 x 65 x 76.6 mm
RS庫存編號 125-0504
製造零件編號82540030
BrandCrouzet
HK$1,107.51
單位
250 → 600 rpm 48 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS庫存編號 181-2539
製造零件編號82 334 5-INV-1/12 RPM
BrandCrouzet
HK$919.59
單位
1/12 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm Ovoid - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 204-4692
製造零件編號80 667 010
BrandCrouzet
HK$5,156.12
單位
20.8 rpm 230 V ac - Synchronous 32 W Clockwise 500 Ncm 8mm Spur - 102.8mm 65mm 92mm 102.8 x 65 x 92 mm