AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 195 項產品
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS庫存編號 918-0764
BrandRS PRO
HK$185.42
單位
500 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 72mm 78mm 49.5mm 72 x 78 x 49.5 mm
RS庫存編號 478-4011
製造零件編號BCE2000/T 400 B3
BrandMini Motor
HK$3,740.00
單位
7 rpm 230 V ac, 400 V ac 3 Induction 20 W - 14.4 Nm 12mm Planetary 260 mA 176mm 77.5mm 55.5mm 176 x 77.5 x 55.5 mm
RS庫存編號 918-0714
BrandRS PRO
HK$236.01
單位
250 rpm 240 V 1 Synchronous 5.8 W Reversible 55 mNm 6.35mm - 15 → 25 mA 40mm 59 (Dia.)mm 40mm 59 (Dia.) x 40 mm
RS庫存編號 918-0795
BrandRS PRO
HK$172.61
單位
5 rpm 240 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA 55.2mm 65.8mm 41mm 55.2 x 65.8 x 41 mm
RS庫存編號 125-0264
製造零件編號82304021
BrandCrouzet
HK$894.30
單位
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS庫存編號 181-2810
製造零件編號80337510
BrandCrouzet
HK$1,542.13
單位
9.6 rpm 230 V ac - Synchronous 0.42 W Clockwise 5 Nm - - - - - - -
RS庫存編號 773-6888
製造零件編號MC 320P2T 70 B3
BrandMini Motor
HK$3,850.00
單位
40 rpm 230 V ac, 400 V ac 3 Induction 74 W Reversible 9 Nm - Worm 360 mA, 620 mA 213mm 99mm 58mm 213 x 99 x 58 mm
RS庫存編號 181-7025
製造零件編號PCF4T2-60-B3
BrandMini Motor
HK$6,990.70
單位
46 RPM 230 V ac, 400 V ac 3 - 130 W - 18 nm - Worm 380 mA, 650 mA 238.5mm 60mm 117.5mm 238.5 x 60 x 117.5 mm
RS庫存編號 478-4847
製造零件編號PC 440M3T 50 B3
BrandMini Motor
HK$4,367.00
單位
56 rpm 230 V ac, 400 V ac 3 Induction 180 W - 20 Nm - Worm 900 mA 236mm 119mm 60mm 236 x 119 x 60 mm
RS庫存編號 400-848
製造零件編號SD18-0093/CONT
BrandParvalux
HK$4,876.78
單位
5 rpm 220 → 240 V 1 Induction - Reversible 28 Nm 15mm - - 255mm 171mm 146mm 255 x 171 x 146 mm
RS庫存編號 125-0270
製造零件編號82304039
BrandCrouzet
HK$804.87
單位
600 rpm 24 → 240 V ac - - 0.2 W - 8 Nm - - - - 47 (Dia.)mm - -
RS庫存編號 918-0880
BrandRS PRO
HK$169.55
單位
3.33 rpm 230 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS庫存編號 125-0500
製造零件編號82520439
BrandCrouzet
HK$651.78
單位
250 → 600 rpm 24 V ac - - 0.3 → 3 W - 10 → 110 mNm - Parallel Shaft - - - - -
RS庫存編號 181-2517
製造零件編號82 334 5-INV-1/20 RPM
BrandCrouzet
HK$963.38
單位
1/20 rpm 230 V ac - Synchronous 3 W Anti Clockwise 0.5 Nm 4mm - - 41.65mm 55.5mm 65.9mm 41.65 x 55.5 x 65.9 mm
RS庫存編號 181-7019
製造零件編號PAF4T2-34.66-B3
BrandMini Motor
HK$8,452.62
單位
80.7 RPM 230 V ac, 400 V ac 3 - 130 W - 14.4 nm 14mm - 380 mA, 650 mA 314.5mm 100mm 126.4mm 314.5 x 100 x 126.5 mm
RS庫存編號 248-3665
製造零件編號UB1003
HK$672.00
單位
160 rpm 230 V ac - Shaded Pole 24 W Clockwise 1.68 Ncm - Spur - 62mm 50mm 73mm 62 x 50 x 73 mm
RS庫存編號 918-0877
BrandRS PRO
HK$269.62
單位
6 rpm 230 V 1 Synchronous 2.1 W Reversible 0.8 Ncm 2mm Spur 8.55 → 10.45 mA 55.2mm 65.8mm 43mm 55.2 x 65.8 x 43 mm
RS庫存編號 125-0285
製造零件編號82334760
BrandCrouzet
HK$963.25
單位
720 rpm 24 → 240 V ac - - 3.5 W - 0.5 Nm 4mm Ovoid - 55.5mm 44.85mm 65.9mm 55.5 x 44.85 x 65.9 mm
RS庫存編號 918-0726
BrandRS PRO
HK$239.82
單位
250 rpm 240 V 1 Synchronous 3.1 W Reversible 30 mNm 3mm Spur 16.5 → 20.5 mA - 51.5 (Dia.)mm 21.5mm 51.5 (Dia.) x 21.5 mm
RS庫存編號 918-0732
BrandRS PRO
HK$167.55
單位
500 rpm 230 V - Synchronous 2.4 W Clockwise 2.5 mNm 2mm - - - 48 (Dia.)mm 22mm 48 (Dia.) x 22 mm