Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 205 項產品
Results per page
Description Price Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met Load Voltage Range Maximum Load Voltage Maximum Control Voltage Off State Leakage Current Depth
RS庫存編號 493-8921
HK$1,029.60
單位
U-Line Control Module TeSys 5.5 kW 24 V dc - - - - - - - - -
RS庫存編號 493-8858
HK$382.57
單位
U-Line Power Base TeSys 7.5 hp 110 → 220 V dc, 110 → 240 V ac - - - - - - - - -
RS庫存編號 493-8993
製造零件編號LUCB1XFU
HK$812.24
單位
U-Line Control Module TeSys 0.25 kW 110/240 V - - - - - - - - -
RS庫存編號 917-6538
製造零件編號LT6CT1001
HK$585.75
單位
LT6C - - - - - - - - - - - - -
RS庫存編號 493-8987
HK$892.32
單位
U-Line Control Module TeSys 0.25 kW 24 V dc - - - - - - - - -
RS庫存編號 493-8713
製造零件編號LU2B12BL
HK$1,635.92
單位
U-Line Power Base TeSys 7.5 hp 24 V dc - - - - - - - - -
RS庫存編號 493-9019
製造零件編號LUCB32BL
HK$1,647.36
單位
U-Line Control Module TeSys 15 kW 24 V dc - - - - - - - - -
RS庫存編號 820-1018
製造零件編號BSH0703P11A1A
HK$10,527.92
單位
BSH Series Servo Motor Lexium 32 - 480 V - - - - - - - - -
RS庫存編號 493-8937
製造零件編號LUCB12FU
HK$926.64
單位
U-Line Control Module TeSys 9 kW 110 → 220 V dc, 110 → 240 V ac - - - - - - - - -
RS庫存編號 493-8735
製造零件編號LU2B32BL
HK$2,139.28
單位
U-Line Power Base TeSys 25 hp 24 V dc - - - - - - - - -
RS庫存編號 744-8317
製造零件編號LUCL1XBL
HK$858.00
單位
U-Line Magnetic Control Unit TeSys 0.25 kW 24 V dc 0.35 to 1.4 A - - - - - - - -
RS庫存編號 493-8870
製造零件編號LUCB05B
HK$835.12
單位
U-Line Control Module TeSys 1.5 kW 24 V ac - - - - - - - - -
RS庫存編號 744-8254
製造零件編號LUCD32B
HK$1,140.00
單位
U-Line Advanced Control Unit TeSys 18.5 kW 24 V ac 8 to 32 A - - - - - - - -
RS庫存編號 127-1760
製造零件編號LZ1H2X43BD
HK$1,025.17
單位
LZ1H Direct-On-Line Starter TeSys 1.1 kW 24 V dc - DIN Rail B ATEX, CE, CULus, IEC 60947-4-2, UL 60947-4-1 - - - - -
RS庫存編號 744-8184
製造零件編號LUCC1XFU
HK$560.00
單位
U-Line Advanced Control Unit TeSys 0.09 kW 110 → 220 V dc, 110 → 240 V ac 0.35 to 1.4 A - - - - - - - -
RS庫存編號 917-6443
製造零件編號LTMR08DBD
HK$5,685.68
單位
- - - 30 W - - - - - - - - - -
RS庫存編號 493-9081
製造零件編號LUCM32BL
HK$2,635.00
單位
U-Line Control Module TeSys 15 kW 24 V dc - - - - - - - - -
RS庫存編號 744-8294
製造零件編號LUCL12FU
HK$892.32
單位
U-Line Magnetic Control Unit TeSys 9 kW 110 → 220 V dc, 110 → 240 V ac 3 to 12 A - - - - - - - -
RS庫存編號 744-8169
製造零件編號LUCC12FU
HK$946.80
單位
U-Line Advanced Control Unit TeSys 2.2 kW 110 → 220 V dc, 110 → 240 V ac 3 to 12 A - - - - - - - -
RS庫存編號 744-8229
製造零件編號LUCD05FU
HK$630.00
單位
U-Line Advanced Control Unit TeSys 3 kW 110 → 220 V dc, 110 → 240 V ac 1.25 to 5 A - - - - - - - -