DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 413-0622
BrandRS PRO
HK$114.97
單位
66 rpm 12 24 V dc, 12 V 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
RS庫存編號 238-9670
BrandRS PRO
HK$239.90
單位
84 rpm 4.5 → 15 V dc, 12 V 6000 gcm Brushed 6mm 19.8 W Spur 78mm 37mm - - 2.75 A Iron Core -
RS庫存編號 238-9822
BrandRS PRO
HK$114.40
單位
2 - 2100 rpm 12 24 V dc 50 gcm Brushed 2mm 1.62 W Spur 52mm 110mm - - 300 mA Iron Core -
RS庫存編號 901-3294
BrandRS PRO
HK$657.69
單位
47 rpm 12 V dc 300 mNm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 4.1673611111
RS庫存編號 752-1970
BrandRS PRO
HK$232.35
單位
60 rpm 12 V dc 1600 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - 16 (Dia.) x 49 mm 60 mA Metal -
RS庫存編號 238-9642
BrandRS PRO
HK$72.32
單位
4 - 3825 rpm 1.5 3 V dc, 3 V 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core -
RS庫存編號 834-7647
BrandRS PRO
HK$110.05
單位
45 rpm 3 V dc 879 gcm Brushed 3mm 0.58 W Spur 24.25mm 12mm 12mm 29.25 x 10 x 12 mm 320 mA Metal -
RS庫存編號 752-1999
BrandRS PRO
HK$110.05
單位
230 rpm 6 V dc 173 gcm Brushed 3mm 0.46 W Spur 24.25mm 12mm 10mm 29.25 x 12 x 10 mm 170 mA Metal -
RS庫存編號 238-9844
BrandRS PRO
HK$114.40
單位
2 - 2300 rpm 3 V dc 50 gcm Brushed 2mm 1.6 W Spur 52mm 110mm - - 850 mA Iron Core -
RS庫存編號 420-700
BrandRS PRO
HK$163.36
單位
1675 rpm 12 V dc 246 gcm Brushed 4mm 1.5 W Planetary 46.4mm 22mm - - 200 mA Iron Core -
RS庫存編號 420-704
BrandRS PRO
HK$236.69
單位
76 rpm 12 V dc 2000 gcm Brushed 4mm 1.5 W Planetary 54mm 22mm - - 200 mA Iron Core -
RS庫存編號 321-3164
BrandRS PRO
HK$239.67
單位
241 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 76mm 37mm - - 2.75 A Iron Core -
RS庫存編號 420-596
BrandRS PRO
HK$210.27
單位
116 rpm 12 V dc 6000 gcm Brushed 6mm 7.98 W Spur 65mm 37mm - - 990 mA Iron Core -
RS庫存編號 834-7631
BrandRS PRO
HK$244.02
單位
60 rpm 12 V dc 6000 gcm Brushed 6mm 7 W Spur 71mm 37 (Dia.)mm - 27.9 (Dia.) x 92.1 mm 900 mA Iron Core -
RS庫存編號 417-9706
BrandRS PRO
HK$233.49
單位
100 rpm 12 V dc 794 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - - 85 mA Iron Core -
RS庫存編號 420-621
BrandRS PRO
HK$510.11
單位
55 rpm 12 V dc 20000 gcm Brushed 8mm 41.3 W Planetary 111.9mm 44.6mm - - 5.5 A Iron Core -
RS庫存編號 834-7593
BrandRS PRO
HK$236.69
單位
12048 rpm 12 V dc 3000 gcm Brushed 6mm 19.8 W Spur 78mm 38.5mm 39mm - 2.85 A - -
RS庫存編號 901-3311
BrandRS PRO
HK$657.69
單位
47 rpm 24 V dc 300 mNm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 4.1673611111
RS庫存編號 901-3320
BrandRS PRO
HK$688.46
單位
23 rpm 24 V dc 600 mNm Brushed 6mm - Spur 107.6mm 38mm 38mm 107.6 x 38 x 38 mm - Iron Core 200:1
RS庫存編號 834-7644
BrandRS PRO
HK$110.05
單位
137 rpm 3 V dc 337 gcm Brushed 3mm 0.58 W Spur 24.3mm 12mm 12mm 29.25 x 10 x 12 mm 320 mA Metal -