DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 35 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 298-5420
製造零件編號L149-12-188
HK$242.34
單位
9 rpm 12 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - - 50 mA Iron Core -
RS庫存編號 409-5276
製造零件編號RH158-12-630
HK$404.56
單位
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
RS庫存編號 877-7124
製造零件編號B138 F-12-36
HK$251.10
單位
53 rpm 12 V dc 4 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 50 mA - 35.73:1
RS庫存編號 877-7149
製造零件編號E192-24-5
HK$675.67
單位
575 rpm 24 V dc 20 Ncm Brushed 8mm 22.8 W Planetary 86mm - - 40.5 (Dia.) x 86 mm 950 mA - 5:1
RS庫存編號 409-5254
製造零件編號RH158-12-30
HK$333.41
單位
140 rpm 12 V dc 20 Ncm - 6mm 8 W Spur 64mm 39.6mm - - 660 mA Iron Core -
RS庫存編號 877-7127
製造零件編號B138 F-12-149
HK$270.99
單位
13 rpm 12 V dc 14 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 50 mA - 149.05:1
RS庫存編號 298-5436
製造零件編號L149-6-392
HK$250.53
單位
4 rpm 6 V dc 20 Ncm Brushed 4mm - Spur 46mm 27mm - - 75 mA Iron Core -
RS庫存編號 409-5232
製造零件編號HV155-12-21
HK$256.91
單位
235 rpm 12 V dc 10 Ncm - 4mm 7.2 W Spur 62.5mm 30mm - - 600 mA Iron Core -
RS庫存編號 877-7137
製造零件編號1308-24-250
HK$371.00
單位
14 rpm 24 V dc 100 Ncm - 6mm - Spur 69mm 39.6mm - 39.6 (Dia.) x 97.5 mm <50 (No Load) mA, 125 (Max Torque) mA - 243.8:1
RS庫存編號 298-5414
製造零件編號L149-6-188
HK$269.27
單位
7 rpm 6 V dc 14 Ncm Brushed 4mm - Spur 46mm 27mm - - 85 mA Iron Core -
RS庫存編號 877-7152
製造零件編號E192-24-49
HK$819.95
單位
60 rpm 24 V dc 160 Ncm Brushed 8mm 20.4 W Planetary 100mm - - 40.5 (Dia.) x 100 mm 850 mA - 49.29:1
RS庫存編號 877-7165
製造零件編號PS150-24-125
HK$760.07
單位
34 rpm 24 V dc 100 Ncm Brushed 5.5mm 10.6 W Planetary 79.4mm - - 30 (Dia.) x 79.4 mm 440 mA - 125:1
RS庫存編號 877-7168
製造零件編號PS150-24-5
HK$585.30
單位
780 rpm 24 V dc 5 Ncm Brushed 5.5mm 11 W Planetary 63mm - - 30 (Dia.) x 63 mm 460 mA - 5:1
RS庫存編號 877-7143
製造零件編號E192-24-25
HK$690.41
單位
118 rpm 24 V dc 90 Ncm Brushed 8mm 21.1 W Planetary 93mm - - 40.5 (Dia.) x 93 mm 880 mA - 25:1
RS庫存編號 877-7130
製造零件編號1308-24-30
HK$324.60
單位
110 rpm 24 V dc 15 Ncm - 6mm - Spur 64mm 39.6mm - 39.6 (Dia.) x 92.5 mm <50 (No Load) mA, 130 (Max Torque) mA - 29.75:1
RS庫存編號 877-7187
製造零件編號P205-24-625
HK$1,938.78
單位
6.3 rpm 24 V dc 900 Ncm Brushed 10mm 15.6 W Planetary 158mm - - 42 (Dia.) x 158 mm 650 mA - 625:1
RS庫存編號 877-7174
製造零件編號PS150-24-425
HK$994.90
單位
11 rpm 24 V dc 250 Ncm Brushed 5.5mm 8.6 W Planetary 87.7mm - - 30 (Dia.) x 87.7 mm 360 mA - 425:1
RS庫存編號 877-7121
製造零件編號B138 F-12-1470
HK$303.51
單位
1.6 rpm 12 V dc 50 Ncm Brushed 4mm - Spur 37.5mm - - 34 (Dia.) x 37.5 mm 30 mA - 1470.82:1
RS庫存編號 409-5260
製造零件編號RH158-12-250
HK$322.95
單位
21 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 69mm 39.6mm - - 500 mA Iron Core -
RS庫存編號 409-5248
製造零件編號HV155-12-90
HK$268.40
單位
62 rpm 12 V dc 25 Ncm - 4mm 7.2 W Spur 67.5mm 30mm - - 440 mA Iron Core -