DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 398-9827
製造零件編號3-38/1424+GP32.0071
HK$2,457.66
單位
89 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9833
製造零件編號3-38/1424+GP32.0100
HK$2,384.90
單位
63 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9849
製造零件編號3-38/1424+GP32.0236
HK$2,384.90
單位
27 rpm 24 V dc 4.5 Nm Brushed 6mm 13.2 W Planetary 106mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9940
製造零件編號DN22M-12+GPP22.0014
HK$1,204.86
單位
5400 rpm 12 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 190 mA Iron Core -
RS庫存編號 398-9798
製造零件編號3-38/1424+GP32.0019
HK$2,225.65
單位
332 rpm 24 V dc 2.25 Nm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9805
製造零件編號3-38/1424+GP32.0035
HK$2,225.65
單位
180 rpm 24 V dc 2.25 Nm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9669
製造零件編號20G-12-150
HK$317.57
單位
60 rpm 12 V dc 60 mNm - 3mm - Spur 39.5mm 20.4mm - - 110 mA Iron Core -
RS庫存編號 399-0108
製造零件編號DN22M-24+GPP22.1140
HK$1,437.09
單位
5400 rpm 24 V dc 0.7 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 100 mA Iron Core -
RS庫存編號 399-0035
製造零件編號DN22M-24+GPP22.0014
HK$1,266.18
單位
5400 rpm 24 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 100 mA Iron Core -
RS庫存編號 398-9782
製造零件編號3-38/1424+GP32.0014
HK$2,225.65
單位
450 rpm 24 V dc 134 mNm Brushed 6mm 13.2 W Planetary 96mm 38mm - - 850 mA Iron Core -
RS庫存編號 398-9956
製造零件編號DN22M-12+GPP22.0025
HK$1,205.09
單位
5400 rpm 12 V dc 0.4 Nm - 2mm 1.4 W Planetary 32.8mm 22mm 18mm 32.8 x 22 x 18 mm 190 mA Iron Core -
RS庫存編號 398-9776
製造零件編號3-38/1424+GP32.0005
HK$2,180.92
單位
1260 rpm 24 V dc 0.75 Nm Brushed 6mm 13.2 W Planetary 87mm 38mm - - 850 mA Iron Core -