DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 397-281
製造零件編號PM10-0181/CONT
BrandParvalux
HK$2,940.63
單位
38 rpm 12 V dc 3.9 Nm Brushed 12mm 60 W Worm 189mm 124mm 113mm 189 x 124 x 113 mm - - -
RS庫存編號 397-382
製造零件編號PM10-0180/CONT
BrandParvalux
HK$5,206.92
單位
125 rpm - 2.6 Nm Brushed 12mm - Double Worm 189mm 124mm 113mm 189 x 124 x 113 mm - - -