DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 668-5534
製造零件編號258.1710.30.00
BrandDOGA
HK$3,560.85
單位
25 rpm 24 V dc 80 Nm Brushed 14mm 40 W Worm 235.8mm 79mm 131.3mm 235.8 x 79 x 131.3 mm 5 A - -
RS庫存編號 668-5531
製造零件編號259.3710.30.00
BrandDOGA
HK$5,585.10
單位
22 rpm 24 V dc 20 Nm Brushed 14mm 46 W Worm 275mm 95mm 162.5mm 275 x 95 x 162.5 mm 6 A - -
RS庫存編號 380-8683
BrandDOGA
HK$1,225.45
單位
40 rpm 24 V dc 200 Ncm Brushed 9mm 8 W Worm 177.5mm 48mm 88.8mm - 1.7 A, 6 A - -
RS庫存編號 380-8633
BrandDOGA
HK$1,405.18
單位
40 rpm 12 V dc 5 Nm - - 20 W Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 5 A - -
RS庫存編號 773-6793
製造零件編號319.4846.20.00
BrandDOGA
HK$2,952.66
單位
100 rpm 12 V dc 4 Nm, 40 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 6 A, 60 A Iron Core -
RS庫存編號 773-6797
製造零件編號319.4846.30.00
BrandDOGA
HK$3,124.95
單位
100 rpm 24 V dc 4 Nm, 40 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3 A, 30 A Iron Core -
RS庫存編號 773-6787
製造零件編號111.9199.30.00
BrandDOGA
HK$1,553.78
單位
100 rpm 24 V dc 3 Nm, 20 Nm Brushed 10mm - Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 3 A, 24 A Iron Core -
RS庫存編號 773-6771
製造零件編號111.9031.20.00
BrandDOGA
HK$1,409.87
單位
70 rpm 12 V dc 3 Nm, 25 Nm Brushed 9mm - Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 6 A, 34 A Iron Core -
RS庫存編號 668-5521
製造零件編號111.3763.30.00E
BrandDOGA
HK$1,906.59
單位
25 rpm 24 V dc 6 Nm - - 16 W Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 2 A - -
RS庫存編號 773-6804
製造零件編號319.4862.20.00
BrandDOGA
HK$2,649.73
單位
45 rpm 12 V dc 8 Nm, 50 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 6 A, 50 A Iron Core -
RS庫存編號 181-6489
製造零件編號317.2761.2B.00E
BrandDOGA
HK$1,381.29
單位
25 rpm 12 V dc 4 Nm - 48mm - Worm 43.8mm 177.5mm 90.8mm 43.8 x 177.5 x 90.8 mm 2.5 A - 62:1
RS庫存編號 773-6790
製造零件編號316.9731.30.00
BrandDOGA
HK$1,147.43
單位
65 rpm 24 V dc 1.5 Nm, 10 Nm Brushed 9mm - Worm 177.5mm 48mm 88.8mm 177.5 x 48 x 88.8 mm 3 A, 11 A Iron Core -
RS庫存編號 773-6800
製造零件編號319.4860.30.00
BrandDOGA
HK$2,784.84
單位
30 rpm 24 V dc 50 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3 A, 15 A Iron Core -
RS庫存編號 773-6775
製造零件編號111.9031.30.00
BrandDOGA
HK$1,479.99
單位
70 rpm 24 V dc 3 Nm, 25 Nm Brushed 9mm - Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 3 A, 17 A Iron Core -
RS庫存編號 668-5525
製造零件編號258.1710.20.00
BrandDOGA
HK$3,246.12
單位
25 rpm 12 V dc 80 Nm Brushed 14mm 40 W Worm 235.8mm 79mm 131.3mm 235.8 x 79 x 131.3 mm 10 A - -
RS庫存編號 773-6781
製造零件編號316.9731.20.00
BrandDOGA
HK$1,033.26
單位
65 rpm 12 V dc 1.5 Nm Brushed 9mm - Worm 177.5mm 48mm 88.8mm 177.5 x 48 x 88.8 mm 6 A, 22 A Iron Core -
RS庫存編號 668-5519
製造零件編號319.1846.3B.00
BrandDOGA
HK$3,521.23
單位
85 rpm 24 V dc 3 Nm Brushed 12mm 28 W Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3.5 A Iron Core -
RS庫存編號 668-5512
製造零件編號319.1862.3B.00
BrandDOGA
HK$3,077.13
單位
45 rpm 24 V dc 9 Nm Brushed 12mm 40 W Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 3 A Iron Core -
RS庫存編號 181-6490
製造零件編號317.2761.3B.00E
BrandDOGA
HK$1,454.19
單位
25 rpm 24 V dc 4 Nm - 48mm - Worm 43.8mm 177.5mm 90.8mm 43.8 x 177.5 x 90.8 mm 1.1 A - 62:1
RS庫存編號 668-5503
製造零件編號319.1862.2B.00
BrandDOGA
HK$2,928.75
單位
45 rpm 12 V dc 8 Nm Brushed 12mm 40 W Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 6 A Iron Core -