DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 136 項產品
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS庫存編號 178-4591
製造零件編號82862002
BrandCrouzet
HK$841.53
單位
140 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core -
RS庫存編號 224-3625
製造零件編號80835002
BrandCrouzet
HK$2,989.82
單位
73 rpm 24 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 1.9 A Iron Core -
RS庫存編號 789-3032
製造零件編號8980A1-1 (3Nm)
BrandCrouzet
HK$3,238.79
單位
344 rpm 24 V dc 3 Nm Brushed 8mm 36 W Planetary - - - 42 (Dia.) x 167.8 mm 6.1 A Permanent Magnet -
RS庫存編號 789-3048
製造零件編號8985A1-2 (7.5Nm)
BrandCrouzet
HK$2,339.37
單位
67 rpm 24 V dc 7.5 Nm Brushed 8mm 51 W Planetary - - - 42 (Dia.) x 204 mm 8.4 A Permanent Magnet -
RS庫存編號 178-4945
製造零件編號82869007
BrandCrouzet
HK$992.08
單位
27 rpm 12 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
RS庫存編號 789-3020
製造零件編號8981A1-1 (3Nm)
BrandCrouzet
HK$1,936.68
單位
324 rpm 24 V dc 3 Nm Brushed 8mm 20 W Planetary - - - 42 (Dia.) x 149.7 mm 3.3 A Permanent Magnet -
RS庫存編號 178-4642
製造零件編號82862203
BrandCrouzet
HK$822.54
單位
1.5 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core -
RS庫存編號 224-3596
製造零件編號80835004
BrandCrouzet
HK$2,447.70
單位
147 rpm 24 V dc 5 Nm Brushed 8mm 27 W Spur 65.1mm 65.1mm 142.5mm 65.1 x 65.1 x 142.5 mm 1.9 A Iron Core -
RS庫存編號 789-3064
製造零件編號82049197
BrandCrouzet
HK$3,008.03
單位
60 rpm 24 V dc 10 Nm Brushed 9.99mm 102 W Worm 174.2mm 97.5mm 93.5mm - 17.2 A Permanent Magnet -
RS庫存編號 122-0057
製造零件編號80141013
BrandCrouzet
HK$6,464.17
單位
1100 rpm @ 12 V, 3000 rpm @ 24 V, 4000 rpm @ 48 V 9 to 56 V dc 10 Nm Brushless 9.99mm 66 W Worm 194mm 93mm 92.2mm 194 x 93 x 92.2 mm 6.1 A @ 48 V, 7 A @ 12 V, 9.5 A @ 24 V - 20
RS庫存編號 125-0499
製造零件編號81037001
BrandCrouzet
HK$1,219.62
單位
8.6 (Motor) rpm 24 V dc 5 Nm - 8mm 3 (Motor) W - - - - - - - -
RS庫存編號 122-0058
製造零件編號80141014
BrandCrouzet
HK$6,464.17
單位
1100 rpm @ 12 V, 3000 rpm @ 24 V, 4000 rpm @ 48 V 9 to 56 V dc 10 Nm Brushless 9.99mm 66 W Worm 194mm 93mm 92.2mm 194 x 93 x 92.2 mm 6.1 A @ 48 V, 7 A @ 12 V, 9.5 A @ 24 V - 30
RS庫存編號 178-4989
製造零件編號82869011
BrandCrouzet
HK$992.08
單位
108 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
RS庫存編號 499-1023
製造零件編號80141001
BrandCrouzet
HK$7,561.84
單位
440 rpm 24 V dc 0.36 Nm Brushless 10mm - Right Angle 145.5mm 56mm 82mm 145.5 x 56 x 82 mm - - -
RS庫存編號 125-0510
製造零件編號82660029
BrandCrouzet
HK$2,971.20
單位
- 24 V dc - - - - - - - - - - - -
RS庫存編號 178-5112
製造零件編號82867007
BrandCrouzet
HK$1,498.53
單位
344 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
RS庫存編號 125-0514
製造零件編號82660048
BrandCrouzet
HK$2,748.35
單位
- 115 V dc - - - - - - - - - - - -
RS庫存編號 351-5246
製造零件編號80035512
BrandCrouzet
HK$2,705.79
單位
56 rpm 24 V dc 5 Nm Brushless 8mm 24 W - 65.1mm 65.1mm 118mm 65.1 x 65.1 x 118 mm - - -
RS庫存編號 178-4585
製造零件編號82862001
BrandCrouzet
HK$841.53
單位
440 rpm 12 V dc 0.5 Nm Brushed 5mm 3 W Spur 68.1mm 35.4mm - - - Iron Core -
RS庫存編號 409-5355
製造零件編號82 835 003
BrandCrouzet
HK$2,406.05
單位
47 rpm 24 V dc 5 Nm - - 33 W Spur - - - - - Iron Core -