DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS庫存編號 238-9816
BrandRS PRO
HK$126.64
單位
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Freestanding - 26mm 31mm 18mm 34 x 27 x 18 mm -
RS庫存編號 244-2917
BrandRS PRO
HK$2,294.41
單位
110 V ac, 240 V ac 1.3 A 200 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS庫存編號 313-2122
BrandRS PRO
HK$1,374.63
單位
10 → 35 V 2.2 A 27.5 V Linear Output Motor Potentiometer, Voltage - - 133.5mm 54mm 20mm 133.5 x 54 x 20 mm -
RS庫存編號 417-9728
BrandRS PRO
HK$151.47
單位
6 → 15 V dc 3 A 6 → 15 V dc Brushed DC Motor Voltage Panel Mount - 62mm 41mm 40mm 62 x 41 x 40 mm -
RS庫存編號 244-2901
BrandRS PRO
HK$1,835.43
單位
110 V ac, 240 V ac 1.3 A 200 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS庫存編號 425-5248
BrandRS PRO
HK$3,236.26
單位
110 120 V ac, 220 240 V ac 4 A 200 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS庫存編號 752-2009
BrandRS PRO
HK$237.15
單位
6 15 V dc 3 A 6 15 V dc Brushed DC Motor - Panel Mount - 66mm 58mm 40mm 66 x 58 x 40 mm -
RS庫存編號 440-492
BrandRS PRO
HK$1,932.10
單位
12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS庫存編號 363-9594
BrandRS PRO
HK$1,811.30
單位
10 17 V dc 15 A 12 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 +65 °C
RS庫存編號 363-9601
BrandRS PRO
HK$1,811.30
單位
19 34 V dc 15 A 24 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm -50 +65 °C
RS庫存編號 419-1431
BrandRS PRO
HK$1,497.38
單位
12 V dc, 24 V dc 24 A 24 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - 181mm 84mm 51mm 181 x 84 x 51 mm -
RS庫存編號 425-5254
BrandRS PRO
HK$3,767.54
單位
110 120 V ac, 220 240 V ac 4 A 200 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS庫存編號 244-5297
BrandRS PRO
HK$724.50
單位
100 120 V ac, 200 250 V ac 20 mA - - Potentiometer - - - - - - -
RS庫存編號 425-5232
BrandRS PRO
HK$2,608.32
單位
110 V ac, 240 V ac 2.7 A 220 V dc Permanent Magnet, Shunt Potentiometer Box - - - - - -
RS庫存編號 425-5210
BrandRS PRO
HK$1,932.10
單位
110 V ac, 240 V ac 2.7 A 220 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS庫存編號 244-2686
BrandRS PRO
HK$2,415.10
單位
24 V 12 A 24 V dc - Potentiometer Box - 216mm 134mm 82mm 216 x 134 x 82 mm -
RS庫存編號 363-9623
BrandRS PRO
HK$2,077.05
單位
19 34 V dc 30 A 24 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 +65 °C
RS庫存編號 244-2620
BrandRS PRO
HK$1,690.60
單位
12 V 12 A 12 V dc - Potentiometer Panel Mount - 216mm 123mm 80mm 216 x 123 x 80 mm -
RS庫存編號 440-486
BrandRS PRO
HK$1,255.88
單位
12 V dc, 24 V dc 12 A 24 V dc Permanent Magnet, Shunt Potentiometer Panel Mount - - - - - -
RS庫存編號 363-9617
BrandRS PRO
HK$2,077.05
單位
10 17 V dc 30 A 12 V Permanent Magnet, Shunt Potentiometer Skeleton/Boxed - 148mm 132mm 24mm 148 x 132 x 24 mm +50 +65 °C