DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.
Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motors
The benefits of using a controller.
• Electrical protection of the motor
• Maintains constant speed
• Dynamic response to changing system demands
• Monitoring to evaluate machine performance / diagnostics
• Energy saving
• Accurate speed control

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 31 項產品
Results per page
Description Price Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS庫存編號 773-6832
製造零件編號EM-206
HK$1,466.09
單位
12 → 36 V dc 10 A 12 V dc, 24 V dc Brushless DC Motor Potentiometer, Voltage DIN Rail Mount, Panel Mount - 89mm 25mm 73mm 89 x 25 x 73 mm -
RS庫存編號 773-6826
製造零件編號EM-175
HK$1,065.90
單位
12 → 32 V dc 10 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 73mm 30mm 43mm 73 x 30 x 43 mm -20 → +70 °C
RS庫存編號 510-1209
製造零件編號EM174
HK$1,249.95
單位
12 → 32 V dc 8 A 40 V - Potentiometer - - 65mm 73mm 30mm 65 x 73 x 30 mm -20 → +70 °C
RS庫存編號 183-7332
製造零件編號EM-241B-PLI
HK$1,018.95
單位
10 → 35 V 15 A 35 V D.C Motor Analogue DIN Rail - 45mm 80mm 45mm 45 x 80 x 45 mm -40 → +60 °C
RS庫存編號 183-7348
製造零件編號EM-KP72-32
HK$156.79
單位
- - - D.C Motor - DIN Rail - 72mm 32mm - 72 x 32 mm -
RS庫存編號 183-7349
製造零件編號EM-KP72-65
HK$213.40
單位
- - - D.C Motor - DIN Rail - 72mm 65mm - 72 x 65 mm -
RS庫存編號 183-7343
製造零件編號EM-347
HK$2,919.49
單位
11 → 42 V dc 40 A 42 V dc Brushless DC Motor Analogue DIN Rail - 140mm 122mm 50mm 140 x 122 x 50 mm -
RS庫存編號 183-7351
製造零件編號EM-KP72-110
HK$270.01
單位
- - - D.C Motor - DIN Rail - 72mm 110mm - 72 x 110 mm -
RS庫存編號 183-7333
製造零件編號EM-282C
HK$2,919.49
單位
12 → 42 V dc 100 A 42 V dc D.C Motor Analogue DIN Rail - 180mm 122mm 60mm 180 x 122 x 60 mm -40 → +60 °C
RS庫存編號 183-7329
製造零件編號EM-324C
HK$627.04
單位
10 → 35 V 4 A 35 V D.C Motor Analogue DIN Rail - 35mm 80mm 38mm 35 x 80 x 38 mm -40 → +60 °C
RS庫存編號 183-7346
製造零件編號EM-A1
HK$156.79
單位
5 → 6 V dc 10 mA 6 V dc - Potentiometer - - 20mm 18mm - 20 x 18 mm -40 → +70 °C
RS庫存編號 183-7335
製造零件編號EM-324-SPF
HK$627.04
單位
10 → 35 V 4 A 35 V D.C Motor Analogue - - 72mm 42mm 25mm 72 x 42 x 25 mm -40 → +60 °C
RS庫存編號 510-1215
製造零件編號EM185
HK$1,032.91
單位
12 → 24 V dc 3 A 35 V - Potentiometer Panel Mount - 37mm 30mm - - 0 → +60 °C
RS庫存編號 183-7350
製造零件編號EM-KP72-87
HK$213.40
單位
- - - D.C Motor - DIN Rail - 72mm 87mm - 72 x 87 mm -
RS庫存編號 183-7341
製造零件編號EM-346
HK$1,606.76
單位
11 → 35 V dc 10 A 35 V dc Brushless DC Motor Analogue DIN Rail - 89mm 73mm 32mm 89 x 73 x 32 mm -
RS庫存編號 183-7334
製造零件編號EM-324-SAF
HK$627.04
單位
10 → 35 V 4 A 35 V D.C Motor Positioning - - 72mm 32mm 25mm 72 x 32 x 25 mm -40 → +60 °C
RS庫存編號 773-6835
製造零件編號EM-176
HK$1,332.32
單位
12 → 35 V dc 10 A 12 V dc, 24 V dc Permanent Magnet Potentiometer, Voltage DIN Rail Mount, Panel Mount - 73mm 30mm 65mm 73 x 30 x 65 mm -20 → +70 °C
RS庫存編號 183-7347
製造零件編號EM-A3-10K
HK$261.32
單位
30 V dc - 30 V dc - Potentiometer - - - 10mm 38mm 10 Dia. x 38 mm -30 → +70 °C
RS庫存編號 183-7344
製造零件編號EM-318
HK$960.17
單位
12 → 35 V dc 3 A 35 V dc - - DIN Rail - 87mm 72.5mm 25mm 87 x 72.5 x 25 mm 0 → +50 °C
RS庫存編號 183-7331
製造零件編號EM-241C 48V
HK$1,058.06
單位
20 → 60 V 10 A 60 V D.C Motor Analogue DIN Rail - 45mm 80mm 45mm 45 x 80 x 45 mm -40 → +60 °C