DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:

  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve

Types of DC Motors
There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS庫存編號 892-9195
製造零件編號16ECH36 8B 245.01
BrandPortescap
HK$2,486.83
單位
24 V dc Brushless 23 W 12420 rpm 3mm 6.6 mNm 46mm 16mm - 16 (Dia.) x 46 mm 400 mA Permanent Magnet - -
RS庫存編號 892-9209
製造零件編號32BF 3C K 11
BrandPortescap
HK$1,757.76
單位
12 V dc Brushless 40 W 13600 rpm 3mm 13 mNm 21.6mm 30mm - 30 (Dia.) x 21.6 mm 1.5 A Ironless - -
RS庫存編號 892-9192
製造零件編號26BC-6A-110.101
BrandPortescap
HK$1,857.86
單位
15 V dc Brushless 4.6 W 9300 rpm 3mm 4.4 mNm 44.8mm 26mm - 26 (Dia.) x 44.8 mm 400 mA Ironless - -
RS庫存編號 192-5988
製造零件編號28L28-416E.49
BrandPortescap
HK$1,735.81
單位
24 V dc - 11 W 5600 rpm 3mm 21 mNm 43.5mm - - 28 (Dia.) x 43.5 mm 530 mA Ironless - -
RS庫存編號 892-9148
製造零件編號35NT2R82-226E.1
BrandPortescap
HK$3,015.93
單位
28 V dc Brushed 91 W 6935 rpm 5mm 97 mNm 75.1mm 35mm - 35 (Dia.) x 75.1 mm 80 mA Ironless - -
RS庫存編號 892-9110
製造零件編號22N28-210E.286
BrandPortescap
HK$588.20
單位
12 V dc Brushed 3.7 W 5880 rpm 1.5mm 7.3 mNm 45mm 22mm - 22 (Dia.) x 45 mm 4.5 mA Ironless - -
RS庫存編號 192-5966
製造零件編號28L28-219.49
BrandPortescap
HK$1,559.39
單位
12 V dc - 11 W 5300 rpm 3mm 19.9 mNm 43.5mm - - 28 (Dia.) x 43.5 mm 950 mA Ironless - -
RS庫存編號 892-9114
製造零件編號22N28-208E.286
BrandPortescap
HK$688.46
單位
18 V dc Brushed 3.5 W 6300 rpm 1.5mm 6.9 mNm 45mm 22mm - 22 (Dia.) x 45 mm 3.5 mA Ironless - -
RS庫存編號 892-9104
製造零件編號16N78-212E.1001
BrandPortescap
HK$633.67
單位
12 V dc Brushed 5.2 W 8380 rpm 1.5mm 6.2 mNm 35.5mm 16mm - 16 (Dia.) x 35.5 mm 490 mA Metal - -
RS庫存編號 892-9117
製造零件編號22N28-210E.201
BrandPortescap
HK$688.46
單位
12 V dc Brushed 3.7 W 5880 rpm 1.5mm 7.3 mNm 45mm 22mm - 22 (Dia.) x 45 mm 4.5 mA Ironless - -
RS庫存編號 718-981
製造零件編號22N28-208E.204
BrandPortescap
HK$549.35
單位
18 V dc - 3.8 W 6300 rpm 2mm 7 mNm 32mm - - 22 (Dia.) x 32 mm 260 mA Ironless - -
RS庫存編號 892-9151
製造零件編號22N28-210E.201 F16
BrandPortescap
HK$1,324.29
單位
12 V dc Brushed 3.7 W 5880 rpm 1.5mm 7.3 mNm 45mm 22mm - 22 (Dia.) x 45 mm 4.5 mA Ironless - -
RS庫存編號 192-5922
製造零件編號16N28-210E.201
BrandPortescap
HK$577.03
單位
7.5 V dc - 2.3 W 9700 rpm 1.5mm 2.9 mNm 28mm - - 16 (Dia.) x 28 mm 420 mA Ironless - -
RS庫存編號 892-9108
製造零件編號17N78-210E.1
BrandPortescap
HK$911.53
單位
12 V dc Brushed 3.1 W 8460 rpm 1.5mm 4.8 mNm 38.9mm 17mm - 17 (Dia.) x 38.9 mm 370 mA Metal - -
RS庫存編號 718-969
製造零件編號22N28-216E.204
BrandPortescap
HK$631.60
單位
6 V dc - 3.8 W 5600 rpm 2mm 8.4 mNm 32mm - - 22 (Dia.) x 32 mm 830 mA Ironless - -
RS庫存編號 718-975
製造零件編號22N28-210E.204
BrandPortescap
HK$549.35
單位
12 V dc - 3.8 W 5900 rpm 2mm 7.3 mNm 32mm - - 22 (Dia.) x 32 mm 380 mA Ironless - -
RS庫存編號 364-0500
製造零件編號22V28-213E.201
BrandPortescap
HK$636.55
單位
12 V dc - 4.5 W 7600 rpm 2mm 8.48 mNm 34.4mm - - 22 (Dia.) x 34.4 mm 1.15 A Ironless - -
RS庫存編號 892-9091
製造零件編號13N88-107.1
BrandPortescap
HK$972.31
單位
24 V dc Brushed 2.5 W 14150 rpm 1.5mm 3.2 mNm 37mm 13mm - 13 (Dia.) x 37 mm 210 mA Ironless - -
RS庫存編號 253-2537
製造零件編號35NT2R 82 426SP.77
BrandPortescap
HK$3,104.36
單位
32 V dc - 102 W 5900 rpm 3mm 115 mNm 57.2mm - - 35 (Dia.) x 57.2 mm 2.3 A Ironless - -
RS庫存編號 892-9126
製造零件編號22V28-208E.202
BrandPortescap
HK$812.58
單位
24 V dc Brushed 3.6 W 6340 rpm 2mm 8.1 mNm 51.1mm 22mm - 22 (Dia.) x 51.1 mm 230 mA Ironless - -