DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:
  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve
Types of DC MotorsThere are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.
  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and compressors, where reliability and ruggedness are required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Series Standards Met
RS庫存編號 715-106
製造零件編號82800042
BrandCrouzet
HK$1,090.69
單位
12 V dc Brushed 16 W 3370 rpm - 75 Ncm - - - - - Iron Core - -
RS庫存編號 236-1694
製造零件編號82800502
BrandCrouzet
HK$861.99
單位
24 V dc Brushed 22 W 3070 rpm 6mm 70 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.71 A Iron Core - -
RS庫存編號 789-3023
製造零件編號89830012
BrandCrouzet
HK$1,706.21
單位
24 V dc Brushed 102 W 3000 rpm 8mm 180 mNm 130.5mm - - 63 (Dia.) x 130.5 mm 17.2 A Permanent Magnet - -
RS庫存編號 122-0031
製造零件編號80280013
BrandCrouzet
HK$4,705.77
單位
10 to 36 V Brushless 84 W @ 12 V, 199 W @ 24 V, 251 W @ 32 V 800 rpm @ 12 V, 1900 rpm @ 24 V, 2400 rpm @ 32 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V - 80280 TNi21 -
RS庫存編號 789-3014
製造零件編號89850008
BrandCrouzet
HK$1,642.84
單位
24 V dc Brushed 51 W 3000 rpm 6mm 110 mNm 139.6mm - - 42 (Dia.) x 139.6 mm 8.4 A Permanent Magnet - -
RS庫存編號 236-1688
製造零件編號82860502
BrandCrouzet
HK$623.02
單位
24 V dc Brushed 3.9 W 3700 rpm 2mm 7.7 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 260 mA Iron Core - -
RS庫存編號 409-5311
製造零件編號82800037
BrandCrouzet
HK$1,090.75
單位
24 V dc Brushed 15.6 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.1 A Iron Core - -
RS庫存編號 324-2948
製造零件編號82850002
BrandCrouzet
HK$1,673.36
單位
24 V dc Brushed 33.5 W 3200 rpm 6mm 100 mNm 112.6mm - - 42.21 (Dia.) x 112.6 mm 2.15 A Iron Core - -
RS庫存編號 409-5305
製造零件編號82800036
BrandCrouzet
HK$1,041.90
單位
12 V dc Brushed 15.7 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 2.5 A Iron Core - -
RS庫存編號 183-0058
製造零件編號80370001
BrandCrouzet
HK$9,543.25
單位
48 V dc Brushless 1470 (Output) W 2340 RPM 14mm 6 nm 208.1mm 75mm 145mm 208.1 x 75 x 145 mm 44 A - - -
RS庫存編號 183-0055
製造零件編號79298664
BrandCrouzet
HK$1,277.28
單位
- Brushless - - - - 3m - - - - - - -
RS庫存編號 789-3026
製造零件編號89890011
BrandCrouzet
HK$2,001.91
單位
24 V dc Brushed 209 W 3430 rpm 8mm 290 mNm 155mm - - 63 (Dia.) x 155 mm 35.3 A Permanent Magnet - -
RS庫存編號 789-3017
製造零件編號89810008
BrandCrouzet
HK$1,296.75
單位
24 V dc Brushed 20 W 2920 rpm 6mm 50 mNm 98.4mm - - 42 (Dia.) x 98.4 mm 3.3 A Permanent Magnet - -
RS庫存編號 789-3010
製造零件編號89800008
BrandCrouzet
HK$1,417.51
單位
24 V dc Brushed 36 W 3100 rpm 6mm 75 mNm 113.5mm - - 42 (Dia.) x 113.5 mm 6.1 A Permanent Magnet - -
RS庫存編號 494-7060
製造零件編號80080005
BrandCrouzet
HK$4,578.27
單位
24 V dc Brushless 80 W 3250 rpm 8mm 0.2 Nm 142.5mm 57mm 57mm 142.5 x 57 x 57 mm 6 A - - -
RS庫存編號 351-5189
製造零件編號80030003
BrandCrouzet
HK$1,918.29
單位
24 V dc Brushless 35 W 3410 rpm 6mm 85 mNm 73.2mm 57mm 57mm 73.2 x 57 x 57 mm 2.5 A - - -
RS庫存編號 715-128
製造零件編號82800044
BrandCrouzet
HK$1,090.69
單位
48 V dc Brushed 16 W 3040 rpm 6mm 75 Ncm 84.8mm 50mm 50mm 84.8 x 50 x 50 mm - Iron Core - -
RS庫存編號 409-5282
製造零件編號82860003
BrandCrouzet
HK$592.76
單位
4.5 30 V dc - 3 W 3700 rpm 2mm 7.7 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 430 mA Iron Core - -
RS庫存編號 499-1017
製造零件編號80140004
BrandCrouzet
HK$4,208.43
單位
24 V dc Brushless 30 W 2200 rpm 6mm 140 mNm 73.2mm 57mm 57mm 73.2 x 57 x 57 mm 1.9 A - - -
RS庫存編號 499-1124
製造零件編號80180002
BrandCrouzet
HK$3,084.85
單位
24 V dc Brushless 80 W 3250 rpm 8mm 240 mNm 111.7mm 57mm 57mm 111.7 x 57 x 57 mm 4.8 A - - -