DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an ’across the line’ starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.

At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.

Uses for DOL Starters

DOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.

Reversible DOL Starters

The RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.

Ingress Protection

DOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.

Further Security

Some DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS庫存編號 725-5507
BrandRS PRO
HK$386.90
單位
5.5 kW DOL - 400 V ac IP65 9 14 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS庫存編號 725-5503
BrandRS PRO
HK$385.07
單位
5.5 kW DOL - 230 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS庫存編號 725-5516
BrandRS PRO
HK$462.75
單位
7.5 kW DOL - 230 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS庫存編號 725-5525
BrandRS PRO
HK$1,041.38
單位
5.5 kW DOL - 230 V ac IP65 9 → 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS庫存編號 725-5531
BrandRS PRO
HK$1,078.22
單位
7.5 kW DOL - 400 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS庫存編號 909-4079
BrandRS PRO
HK$718.43
單位
4.5 kW DOL - 415 V IP55 7 → 10 A 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 725-5529
BrandRS PRO
HK$1,041.38
單位
5.5 kW DOL - 400 V ac IP65 9 14 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS庫存編號 909-4073
BrandRS PRO
HK$718.43
單位
5.5 kW DOL - 415 V IP55 10 → 13 A 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 725-5522
BrandRS PRO
HK$598.54
單位
11 kW DOL - 400 V ac IP65 17 23 A 3 3P Automatic - Disconnect Switch Not Included 193mm Yes 88mm
RS庫存編號 725-5547
BrandRS PRO
HK$2,462.46
單位
11 kW Star Delta - 230 V ac IP65 9 14 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS庫存編號 909-4089
BrandRS PRO
HK$718.43
單位
1.1 kW DOL - 240 V IP55 7 → 10 A 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 725-5569
BrandRS PRO
HK$3,985.58
單位
30 kW Star Delta - 230 V ac IP65 32 38 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS庫存編號 909-4076
BrandRS PRO
HK$718.43
單位
3.7 kW DOL - 415 V IP55 5.5 → 8 A 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 909-4091
BrandRS PRO
HK$865.78
單位
2.2 kW DOL - 240 V IP55 - 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 725-5575
BrandRS PRO
HK$3,065.79
單位
11 kW Star Delta - 400 V ac IP65 9 14 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm
RS庫存編號 725-5538
BrandRS PRO
HK$1,078.22
單位
7.5 kW DOL - 230 V ac IP65 13 18 A 3 3P Automatic - Disconnect Switch Included 225mm Yes 110mm
RS庫存編號 909-4082
BrandRS PRO
HK$865.78
單位
7.5 kW DOL - 415 V IP55 13 → 18 A 3 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 909-4098
BrandRS PRO
HK$718.43
單位
1.5 kW DOL - 240 V IP55 10 → 13 A 1 3PST Manual - Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control 104mm Yes 174mm
RS庫存編號 725-5550
BrandRS PRO
HK$2,564.05
單位
15 kW Star Delta - 230 V ac IP65 13 18 A 3 3P - - Disconnect Switch Not Included 220mm Yes 280mm
RS庫存編號 725-5588
BrandRS PRO
HK$3,173.11
單位
15 kW Star Delta - 400 V ac IP65 13 → 18 A 3 3P - - Disconnect Switch Included 220mm Yes 280mm