DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an across the line starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.Uses for DOL StartersDOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.Reversible DOL StartersThe RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.Ingress ProtectionDOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.Further SecuritySome DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 145 項產品
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS庫存編號 609-7713
製造零件編號LE1M35V7
HK$496.61
單位
7.5 kW DOL - 400 V ac IP65 - - 3P Automatic - - 160mm Yes 78mm
RS庫存編號 272-454
製造零件編號LUCA05FU
HK$629.20
單位
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS庫存編號 609-7505
製造零件編號LC3D12AP7
HK$3,729.44
單位
11 kW Star Delta - 440 V ac - - - 3P - - Mechanical Interlock Included 124mm - 143mm
RS庫存編號 609-4124
製造零件編號LG8K09Q714
HK$4,335.76
單位
4 kW DOL - 440 V ac IP657 - - 3P Automatic Yes Disconnect Switch Included 165mm Yes 175mm
RS庫存編號 351-4748
製造零件編號LE1GBKO55N7
HK$743.60
單位
5.5 kW DOL - 415 V ac IP65 - - - Automatic - - 212mm Yes 124mm
RS庫存編號 394-9526
製造零件編號LE1D09P7
HK$577.14
單位
4 kW DOL - 690 V ac IP657 - 3 - Automatic No - 166mm Yes 88mm
RS庫存編號 743-5349
製造零件編號LE1M35B712
HK$1,063.92
單位
2.2 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS庫存編號 272-460
製造零件編號LUCA05ES
HK$629.20
單位
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS庫存編號 744-7857
製造零件編號LE1M35N722
HK$909.98
單位
7.5 kW DOL - 415 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS庫存編號 272-606
製造零件編號LUCA05BL
HK$686.40
單位
3 kW DOL - 690 V ac IP40 - 3 3P - - - - - -
RS庫存編號 251-2410
製造零件編號LG8K06M7
HK$3,043.04
單位
0.06 kW DOL - 400 V ac IP657 - - 3P Automatic Yes Disconnect Switch Included 165mm Yes 175mm
RS庫存編號 272-482
製造零件編號LUCA1XBL
HK$674.96
單位
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS庫存編號 272-511
製造零件編號LUCAX6B
HK$583.44
單位
0.09 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS庫存編號 744-7875
製造零件編號LE1M35U710
HK$1,144.00
單位
1.5 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS庫存編號 744-7869
製造零件編號LE1M35U706
HK$1,109.68
單位
0.37 kW DOL - 240 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS庫存編號 609-7549
製造零件編號LC3D32AP7
HK$7,024.16
單位
30 kW Star Delta - 230 V ac - 32 A - 3P - - Mechanical Interlock Included 124mm - 165mm
RS庫存編號 744-7822
製造零件編號LE1D35U7
HK$2,631.20
單位
18.5 kW DOL - 240 V ac IP65 - - - Automatic - - 201mm Yes 101mm
RS庫存編號 272-612
製造零件編號LUCA1XFU
HK$617.76
單位
0.25 kW DOL - 440 V ac IP40 - 3 3P - - - - - -
RS庫存編號 744-7825
製造零件編號LE1M35B710
HK$1,029.60
單位
1.5 kW DOL - 24 V ac IP65 - 3 3P Automatic - - 160mm Yes 78mm
RS庫存編號 272-498
製造零件編號LUCAX6FU
HK$583.44
單位
0.09 kW DOL - 440 V ac IP40 - 3 3P - - - - - -