DOL & Star Delta Starters

A DOL Starter is a Direct-On-line motor starter. Sometimes known as an across the line starter, this type of motor controller is used as a simple starter for larger electric motors, providing full line voltage to the motor terminals.At their simplest, DOL Starters act as a stop / start switch for a motor, but DOL starters are often fitted with overload protection devices to prevent short circuits or the motor overheating.Uses for DOL StartersDOL Starters are used in a variety of applications where motor driving is required, such as running workshop machinery, large fans or water pumps.Reversible DOL StartersThe RS Range includes reversible DOL Starters that can run a motor either forwards or backwards. These three button starters are particularly useful for conveyor based machinery, where reversing the direction is sometimes necessary.Ingress ProtectionDOL Starters typically have a moulded plastic body designed to protect the motor starter electrical components from workplace environmental factors. The RS Range includes many DOL starter models that are suitable for the harshest work environments, which is essential when running machinery that results in a dusty environment, such as machine woodworking. There are even ATEX rated DOL starters for environments with explosive risks.Further SecuritySome DOL starters are equipped with securing functions such as key locked buttons. These optional extras are highly useful in preventing accidental or unauthorised activation of a motor, and are available in the RS Range.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Power Rating Motor Starter Type Range Voltage Rating IP Rating Current Rating Phase Number of Poles Motor Starter Functionality Reversibility Additional Features Overall Length Enclosure Overall Width
RS庫存編號 248-5172
製造零件編號GHG6351101R0109
BrandCEAG
HK$6,512.91
單位
- DOL - 690 V ac IP66 - - - Manual - - 225mm Yes 140mm
RS庫存編號 248-5150
製造零件編號GHG6351101R0107
BrandCEAG
HK$6,512.91
單位
- DOL - 690 V ac IP66 - - - Manual - - 225mm Yes 140mm
RS庫存編號 248-5138
製造零件編號GHG6351101R0105
BrandCEAG
HK$6,512.91
單位
- DOL - 690 V ac IP66 - - - Manual - - 225mm Yes 140mm
RS庫存編號 248-5166
製造零件編號GHG6351101R0108
BrandCEAG
HK$6,512.91
單位
- DOL - 690 V ac IP66 - - - Manual - - 225mm Yes 140mm
RS庫存編號 248-5223
製造零件編號GHG6351101R0114
BrandCEAG
HK$7,065.57
單位
- DOL - 690 V ac IP66 - - - Manual - - 225mm Yes 140mm