Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 111 項產品
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
全新
RS庫存編號 197-1120
製造零件編號MLN23B19-M10020P30000N-C8A0-XXX
HK$3,615.04
單位
- - - - - 3.8V - - 7.22W MLN
全新
RS庫存編號 197-1121
製造零件編號MLN23B19-M10100P15000N-C8A0-XXX
HK$3,271.84
單位
- - - - - 3.8V - - 7.22W MLN
全新
RS庫存編號 197-1130
製造零件編號MLS08A05-M04040P10000N-A000-XF1
HK$3,409.12
單位
- - - - - 4.5V - - 2.3W MLS
全新
RS庫存編號 197-1122
製造零件編號MLN23B19-M10100P30000N-C8A0-XXX
HK$3,615.04
單位
- - - - - 3.8V - - 7.22W MLN
全新
RS庫存編號 197-7941
製造零件編號D24-10B5-08-M0N
HK$9,660.05
單位
- - - - Ball Screw 24V dc - - - 56
全新
RS庫存編號 197-7927
製造零件編號D12-05B5-04-M0N
HK$8,871.72
單位
- 2250N 61mm/s 101.6mm Ball Screw 12V dc - - - GX DC
全新
RS庫存編號 197-1131
製造零件編號MLS08A05-M04040P20000N-B100-XF1
HK$4,095.52
單位
- - - - - 4.5V - - 2.3W MLS
全新
RS庫存編號 197-1141
製造零件編號MLS11A05-M06060P10000N-A000-XF1
HK$3,454.88
單位
- - - - - 3.85V - - 1.96W MLS
全新
RS庫存編號 197-1128
製造零件編號MLS08A05-M04010S10000N-A000-RS1
HK$2,814.24
單位
- - - - - 4.5V - - 2.3W MLS
全新
RS庫存編號 197-7914
製造零件編號S12-17A08-02
HK$3,049.90
單位
- 340N 26mm/s 50.8mm ACME Screw Drive 12V dc - - - 1 S
全新
RS庫存編號 197-1094
製造零件編號MLN11A05-M04010P20000N-B1A0-XXX
HK$2,722.72
單位
- - - - - 3.85V - - 1.96W MLN
全新
RS庫存編號 197-7916
製造零件編號S12-17A08-04
HK$3,049.90
單位
- 340N 26mm/s 101.6mm ACME Screw Drive 12V dc - - - 1 S
全新
RS庫存編號 197-1123
製造零件編號MLN23B19-M10200P15000N-C8A0-XXX
HK$3,271.84
單位
- - - - - 3.8V - - 7.22W MLN
全新
RS庫存編號 197-7928
製造零件編號D12-10B5-04-M0N
HK$8,871.72
單位
- 4500N 30mm/s 101.6mm Ball Screw 12V dc - - - GX DC
全新
RS庫存編號 197-7937
製造零件編號D24-05B5-06-M0N
HK$9,562.01
單位
- - - - Ball Screw 24V dc - - - 56
全新
RS庫存編號 197-1146
製造零件編號MLS14A08-M08020P15000N-B100-XF3
HK$3,935.36
單位
- - - - - 3.42V - - 3.01W MLS
全新
RS庫存編號 197-1096
製造零件編號MLN11A05-M04040P20000N-B1A0-XXX
HK$2,722.72
單位
- - - - - 3.85V - - 1.96W MLN
全新
RS庫存編號 197-7942
製造零件編號D24-05B5-12-M0N
HK$9,856.25
單位
- - - - Ball Screw 24V dc - - - 56
全新
RS庫存編號 197-1152
製造零件編號MLS14A08-M08080P30000N-B100-RS3
HK$3,878.16
單位
- - - - - 3.42V - - 3.01W MLS
全新
RS庫存編號 197-1118
製造零件編號MLN23A15-M10200P30000N-C8A0-XXX
HK$2,997.28
單位
- - - - - 3.77V - - 5.84W MLN