Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.

Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.

Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.

Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.

Features and Benefits

  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration
  • Robust
  • Adaptable to application needs
  • Reduce assembly costs
  • Increase machine productivity
  • Reduced environmental impact
  • Less maintenance needed
  • Where would you use a linear actuator?

    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.

    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS庫存編號 764-3461
製造零件編號CAHB-10-A3A-050158AAA000-000
BrandSKF
HK$2,335.13
單位
- 500N 16mm/s 50mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS庫存編號 764-3471
製造零件編號CAHB-10-B3A-100209AAA000-000
BrandSKF
HK$2,186.41
單位
- 500N 16mm/s 100mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS庫存編號 885-5312
製造零件編號CAHB-21-B1N-305521-AAA000-000 EU
BrandSKF
HK$4,216.00
單位
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS庫存編號 764-3443
製造零件編號MAX30-A150365AC5100-000
BrandSKF
HK$4,085.91
單位
- 8000N 7mm/s 150mm Push Pull 24V dc DC Motor - 120W -
RS庫存編號 764-3465
製造零件編號CAHB-10-A3A-100209AAA000-000
BrandSKF
HK$2,365.33
單位
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS庫存編號 764-3483
製造零件編號CAHB-10-B3A-300413AAA000-000
BrandSKF
HK$2,308.02
單位
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS庫存編號 764-3474
製造零件編號CAHB-10-A3A-300413AAA000-000
BrandSKF
HK$2,486.83
單位
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS庫存編號 764-3480
製造零件編號CAHB-10-B3A-200311AAA000-000
BrandSKF
HK$2,247.62
單位
- 500N 16mm/s 200mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS庫存編號 764-3477
製造零件編號CAHB-10-B3A-050158AAA000-000
BrandSKF
HK$2,156.33
單位
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS庫存編號 885-5316
製造零件編號CAHB-21-B3N-102317-AAA000-000 EU
BrandSKF
HK$3,874.90
單位
- 4500N 14 → 19mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS庫存編號 885-5325
製造零件編號CAHB-21-B3N-305521-AAA000-000 EU
BrandSKF
HK$4,220.80
單位
- 4500N 14 → 19mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS庫存編號 122-3467
製造零件編號CASM40-BS-0300AM
BrandSKF
HK$40,763.01
單位
6m/s² 2375 (Dynamic) N, 2375 (Static) N 300mm/s 300mm Ball Screw 40V dc DC Motor 2.9 Nm 0.95kW CASM-40
RS庫存編號 178-6839
製造零件編號ECO59-030MM1B0-000 CN
BrandSKF
HK$4,084.06
單位
- 2000N 7 mm/s, 13 mm/s 300mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
RS庫存編號 178-6838
製造零件編號ECO59-020MM1B0-000 CN
BrandSKF
HK$4,058.13
單位
- 2000N 7 mm/s, 13 mm/s 200mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
RS庫存編號 178-6824
製造零件編號MAX10-B100295A252M0-000
BrandSKF
HK$3,692.45
單位
- 2000N 9mm/s 100mm Linear 24V dc Synchronous Motor - 120W MAX10
RS庫存編號 178-6825
製造零件編號MAX10-B150345A252M0-000
BrandSKF
HK$3,758.96
單位
- 2000N 9mm/s 150mm Linear 24V dc Synchronous Motor - 120W MAX10
RS庫存編號 178-6831
製造零件編號CATR33X3002K1G1Z/C24CWT2
BrandSKF
HK$5,245.87
單位
- 3500 N, 4000 N 28 mm/s, 65 mm/s 300mm Linear 24V dc AC Motor - - CATR33
RS庫存編號 178-6826
製造零件編號MAX10-B200395A252M0-000
BrandSKF
HK$3,813.40
單位
- 2000N 9mm/s 200mm Linear 24V dc Synchronous Motor - 120W MAX10
RS庫存編號 178-6832
製造零件編號CATR33X1002K1G1Z/C24CWT2P
BrandSKF
HK$5,565.84
單位
- 3500 N, 4000 N 28 mm/s, 65 mm/s 100mm Linear 24V dc AC Motor - - CATR33
RS庫存編號 178-6829
製造零件編號CATR33X1002K1G1Z/C24CWT2
BrandSKF
HK$4,957.15
單位
- 3500 N, 4000 N 28 mm/s, 65 mm/s 100mm Linear 24V dc AC Motor - - CATR33