Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS庫存編號 892-9293
製造零件編號26DBM10D1B-K
BrandPortescap
HK$812.70
單位
- 35.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS庫存編號 510-1091
製造零件編號26DBM20B2U-L
BrandPortescap
HK$700.00
單位
- 8.9N - 48mm Stepper 12V dc Stepper Motor - - 26DBM20B2U
RS庫存編號 510-1114
製造零件編號35DBM10B2U-L
BrandPortescap
HK$853.62
單位
- 20.9N - 63.5mm Stepper 12V dc - - - 35DBM10B2U
RS庫存編號 892-9283
製造零件編號20DAM10D2B-L
BrandPortescap
HK$602.51
單位
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS庫存編號 892-9287
製造零件編號20DAM20D2B-K
BrandPortescap
HK$801.62
單位
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS庫存編號 892-9280
製造零件編號20DAM10D1B-K
BrandPortescap
HK$659.13
單位
- 30.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS庫存編號 181-2747
製造零件編號26DBM20D2U-L
BrandPortescap
HK$807.12
單位
- 34.2N - 48mm Linear 12V dc Stepper Motor - 3.4W 26DBM-L
RS庫存編號 892-9319
製造零件編號35DBM10B2B-K
BrandPortescap
HK$978.67
單位
- 28.9N - 23.14mm Linear 12V dc Stepper Motor - - -
RS庫存編號 510-1120
BrandPortescap
HK$1,200.75
單位
- 88N - 76.2mm Stepper 12V dc - - - 57DBM10B2U
RS庫存編號 892-9312
製造零件編號35DBM30B2B-L
BrandPortescap
HK$986.43
單位
- 28.9N - 63.5mm Linear 12V dc Stepper Motor - - -
RS庫存編號 510-1108
製造零件編號26DBM10B1U-L
BrandPortescap
HK$827.21
單位
- 13.9N - 48mm Stepper 5V dc Stepper Motor - - 26DBM10B1U
RS庫存編號 892-9303
製造零件編號26DBM20D2U-K
BrandPortescap
HK$908.31
單位
- 34.2N - 18.83mm Linear 12V dc Stepper Motor - - -