Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 250 項產品
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS庫存編號 177-4494
BrandRS PRO
HK$2,604.61
單位
- 6000 (Pull) N, 8000 (Push) N 5.2 (Full Load) mm/s, 8.1 (No Load) mm/s 300mm Electric 24V dc - - - -
全新
RS庫存編號 197-1081
製造零件編號MLA11A05-0039P0175-C5-S02
HK$6,131.84
單位
- - - 44.45mm - 3.85V - - 1.96W MLA
全新
RS庫存編號 197-1159
製造零件編號MLS23A15-M10060S15000N-B400-RS3
HK$3,260.40
單位
- - - - - 3.77V - - 5.84W MLS
全新
RS庫存編號 197-7941
製造零件編號D24-10B5-08-M0N
HK$9,660.05
單位
- - - - Ball Screw 24V dc - - - 56
RS庫存編號 700-9111
製造零件編號LDZBL5M-50A5L
BrandSMC
HK$5,260.83
單位
- 117N 100mm/s 50mm Lead Screw 24V dc DC Motor - - -
全新
RS庫存編號 197-1136
製造零件編號MLS08A05-M04080P20000N-B100-XF1
HK$3,660.80
單位
- - - - - 4.5V - - 2.3W MLS
RS庫存編號 181-6740
製造零件編號ELGC-BS-KF-80-400-16P
BrandFesto
HK$8,055.90
單位
15m/s² - 1m/s 400mm Spindle - - 0.4 nm - ELGC-BS
全新
RS庫存編號 197-1148
製造零件編號MLS14A08-M08020P30000N-B100-XF3
HK$4,290.00
單位
- - - - - 3.42V - - 3.01W MLS
全新
RS庫存編號 197-1138
製造零件編號MLS08A05-M04080S20000N-B100-RS1
HK$3,626.48
單位
- - - - - 4.5V - - 2.3W MLS
RS庫存編號 177-4503
BrandRS PRO
HK$1,607.75
單位
- 500N 13.5 (Full Load) mm/s, 14.6 (No Load) mm/s 100mm Electric 12V dc - - - -
RS庫存編號 885-5316
製造零件編號CAHB-21-B3N-102317-AAA000-000 EU
HK$3,850.82
單位
- 4500N 14 → 19mm/s 102mm Ball Screw 24V dc - - - CAHB–21
RS庫存編號 178-6838
製造零件編號ECO59-020MM1B0-000 CN
HK$4,027.83
單位
- 2000N 7 mm/s, 13 mm/s 200mm Linear 24V dc DC Motor 2 nm 70 W, 120 W ECO59
全新
RS庫存編號 197-1129
製造零件編號MLS08A05-M04010S20000N-B100-RS1
HK$3,283.28
單位
- - - - - 4.5V - - 2.3W MLS
RS庫存編號 177-4516
BrandRS PRO
HK$964.83
單位
- 3000 (Pull) N, 3000 (Push) N 5 (Full Load) mm/s, 8.3 (No Load) mm/s 100mm Electric 24V dc - - - -
RS庫存編號 181-6752
製造零件編號ELGC-TB-KF-80-800
BrandFesto
HK$6,706.23
單位
15m/s² - 1.5m/s 800mm - - - 0.42 nm - ELGC-TB
RS庫存編號 181-6726
製造零件編號EGSC-BS-KF-60-125-12P
BrandFesto
HK$6,889.11
單位
15m/s² - 0.6m/s 125mm Spindle - - 0.072 nm - EGSC-BS
RS庫存編號 177-4521
BrandRS PRO
HK$1,251.40
單位
- 2500N (pull), 3000N (push) 11.0 mm/s (no load), 13.5 mm/s (full load) 800mm Electric 24V dc - - - -
全新
RS庫存編號 197-1116
製造零件編號MLN23A15-M10100P30000N-C8A0-XXX
HK$2,997.28
單位
- - - - - 3.77V - - 5.84W MLN
RS庫存編號 177-4507
BrandRS PRO
HK$1,491.73
單位
- 3000N 8.2 (Full Load) mm/s, 11 (No Load) mm/s 300mm Electric 24V dc - - - -
RS庫存編號 178-6823
製造零件編號MAX10-B300395AC52M0-000
HK$3,790.36
單位
- 2000N 9mm/s 300mm Linear 24V dc Synchronous Motor - 120W MAX10