Motor Protection

Motor protection is used to prevent damage to an electrical motor and to reduce the incidence of problems such as internal faults and abnormal conditions. The type of motor protection you choose will depend on the size of  motor you need it for and the voltage level required. 


What does motor protection do? 

Motor protection units protect against various types of damage that can occur within a motor, such as problems arising from vibration or excess torque. Motor protection units also take care of other mechanical limitations like startup frequency management, and control operating characteristics like voltage, phases and short-circuit current availability. 


What is motor protection used for? 

Motor protection is mainly used to manage and protect synchronous and asynchronous motors. They can also be used for circuit-breakers (devices used for stopping the electric current as a safety measure) and motors in a variety of drive applications, such as motor drives for pumps, fans, compressors, mills and crushers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 72 項產品
Results per page
Description Price Motor Protection System Motor Protection Component Range Number of Inputs Output Sensing Type Supply Voltage Current Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Control Voltage
RS庫存編號 866-1625
製造零件編號XTFC2P5BBA
BrandEaton
HK$3,524.54
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 2.5 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1394
製造零件編號XTSC012BBT
BrandEaton
HK$3,096.79
單位
- - - - - - 24 V@ 50/60 Hz 12 A 45mm 178.5mm 95.7mm - +55°C -
RS庫存編號 866-1338
製造零件編號XTSC001BBA
BrandEaton
HK$2,686.65
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 1 A 45mm 178.5mm 95.7mm - +55°C -
RS庫存編號 866-1678
製造零件編號XTFC010BBT
BrandEaton
HK$3,604.21
單位
- - - - - - 24 V@ 50/60 Hz 10 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1379
製造零件編號XTSC2P5BBT
BrandEaton
HK$2,686.65
單位
- - - - - - 24 V@ 50/60 Hz 2.5 A 45mm 178.5mm 95.7mm - +55°C -
RS庫存編號 866-1515
製造零件編號XTFC016BBA
BrandEaton
HK$4,148.62
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 16 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1502
製造零件編號XTFC032BCTD
BrandEaton
HK$5,914.22
單位
- - - - - - 24 V dc 32 A 45.2mm 266.7mm 124.3mm - +55°C -
RS庫存編號 866-1697
製造零件編號XTFC025BCT
BrandEaton
HK$4,752.55
單位
- - - - - - 24 V@ 50/60 Hz 25 A 45.2mm 266.7mm 124.3mm - +55°C -
RS庫存編號 866-1565
製造零件編號XTFC040DDTD
BrandEaton
HK$7,546.98
單位
- - - - - - 24 V dc 40 A 55mm 297mm 158.5mm - +55°C -
RS庫存編號 866-1527
製造零件編號XTFC6P3BBTD
BrandEaton
HK$3,836.58
單位
- - - - - - 24 V dc 6.3 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1628
製造零件編號XTFC004BBA
BrandEaton
HK$3,524.54
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 4 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1672
製造零件編號XTFC012BBT
BrandEaton
HK$4,002.44
單位
- - - - - - 24 V@ 50/60 Hz 12 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1622
製造零件編號XTFC6P3BBA
BrandEaton
HK$3,524.54
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 6.3 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1511
製造零件編號XTFC016BBTD
BrandEaton
HK$4,460.51
單位
- - - - - - 24 V dc 16 A 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1644
製造零件編號XTFCP25BBT
BrandEaton
HK$3,365.34
單位
- - - - - - 24 V@ 50/60 Hz 250 mA 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1518
製造零件編號XTSR010BBA
BrandEaton
HK$4,898.58
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 10 A 90.3mm 183.4mm 95.3mm - +55°C -
RS庫存編號 866-1606
製造零件編號XTFCP25BBA
BrandEaton
HK$3,365.34
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 250 mA 45mm 209.2mm 95.7mm - +55°C -
RS庫存編號 866-1350
製造零件編號XTSC012BBA
BrandEaton
HK$3,096.79
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 12 A 45mm 178.5mm 95.7mm - +55°C -
RS庫存編號 866-1341
製造零件編號XTSC010BBA
BrandEaton
HK$2,974.89
單位
- - - - - - 110 V@ 50 Hz, 120 V@ 60 Hz 10 A 45mm 178.5mm 95.7mm - +55°C -
RS庫存編號 866-1423
製造零件編號XTSC004BBTD
BrandEaton
HK$2,946.00
單位
- - - - - - 24 V dc 4 A 45mm 178.5mm 95.7mm - +55°C -