Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
全新
RS庫存編號 192-8769
製造零件編號OVU00213
BrandOverview
HK$1,578.49
單位
41 mNm 12 V dc 720 °/s - - - - 56mm 18.55mm 56 (Dia.) x 18.6 mm 510 mA - - -
全新
RS庫存編號 192-8770
製造零件編號OVU00243
BrandOverview
HK$1,949.83
單位
80 mNm 24 V dc 720 °/s - - - - 56mm 22.7mm 56 Dia. x 22.7 mm 600 mA - - -
全新
RS庫存編號 192-8768
製造零件編號OVU00212
BrandOverview
HK$1,578.49
單位
41 mNm 12 V dc 720 °/s - - - - 56mm 21.5mm 56 Dia. x 21.5 mm 510 mA - - -
全新
RS庫存編號 192-8772
製造零件編號OVU00247
BrandOverview
HK$6,314.19
單位
2 nm 48 V dc 450 °/s - - - - 77mm 98.5mm 77 Dia. x 98.5 mm 1.12 A - - -
全新
RS庫存編號 192-8771
製造零件編號OVU00244
BrandOverview
HK$1,949.83
單位
80 mNm 24 V dc 720 °/s - - - - 56mm 18.21mm 56 (Dia.) x 18.2 mm 600 mA - - -