Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS庫存編號 766-2529
製造零件編號DS7-340SX024N0-N
BrandEaton
HK$3,009.88
單位
3 230 → 460 V ac 24 A 460 V ac 24 V ac/dc 11 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS庫存編號 847-3954
製造零件編號DS7-342SX041N0-N
BrandEaton
HK$5,408.55
單位
3 230 → 460 V ac 41 A 400 V 110 → 230 V ac 22 kW IP20 108mm 215mm 195mm 0°C +40°C - DS7
RS庫存編號 766-2548
製造零件編號DS7-342SX012N0-N
BrandEaton
HK$2,162.52
單位
3 230 → 460 V ac 12 A 460 V ac 110 → 230 V ac 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 766-2539
製造零件編號DS7-342SX009N0-N
BrandEaton
HK$1,987.19
單位
3 230 → 460 V ac 9 A 460 V ac 110 → 230 V ac 4 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 810-4545
製造零件編號134945
BrandEaton
HK$2,311.31
單位
3 230 → 460 V ac 7 A 460 V ac 24 V dc 3 kW IP20 130mm 45mm 103mm 0°C +40°C - DS7
RS庫存編號 810-4563
製造零件編號134950
BrandEaton
HK$4,333.32
單位
3 230 → 460 V ac 32 A 460 V ac 24 V dc 15 kW IP20 150mm 45mm 126mm 0°C +40°C - DS7
RS庫存編號 847-3958
製造零件編號DS7-342SX055N0-N
BrandEaton
HK$9,366.86
單位
3 230 → 460 V ac 55 A 400 V 110 → 230 V ac 30 kW IP20 93mm 161mm 156mm 0°C +40°C - DS7
RS庫存編號 766-2541
製造零件編號DS7-342SX016N0-N
BrandEaton
HK$2,600.93
單位
3 230 → 460 V ac 16 A 460 V ac 110 → 230 V ac 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS庫存編號 766-2526
製造零件編號DS7-340SX016N0-N
BrandEaton
HK$2,600.93
單位
3 230 → 460 V ac 16 A 460 V ac 24 V ac/dc 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS庫存編號 810-4560
製造零件編號134949
BrandEaton
HK$3,719.25
單位
3 230 → 460 V ac 24 A 460 V ac 24 V dc 11 kW IP20 150mm 45mm 126mm 0°C +40°C - DS7
RS庫存編號 766-2523
製造零件編號DS7-340SX032N0-N
BrandEaton
HK$3,506.61
單位
3 230 → 460 V ac 32 A 460 V ac 24 V ac/dc 15 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7
RS庫存編號 810-4551
製造零件編號134948
BrandEaton
HK$3,213.78
單位
3 230 → 460 V ac 16 A 460 V ac 24 V dc 7.5 kW IP20 150mm 45mm 126mm 0°C +40°C - DS7
RS庫存編號 847-3973
製造零件編號DS7-342SX135N0-N
BrandEaton
HK$11,132.99
單位
3 230 → 460 V ac 135 A 400 V 110 → 230 V ac 55 kW IP20 108mm 215mm 195mm 0°C +40°C - DS7
RS庫存編號 847-3976
製造零件編號DS7-342SX160N0-N
BrandEaton
HK$18,663.88
單位
3 230 → 460 V ac 160 A 400 V 110 → 230 V ac 90 kW IP20 108mm 215mm 195mm 0°C +40°C - DS7
RS庫存編號 766-2517
製造零件編號DS7-340SX012N0-N
BrandEaton
HK$2,162.52
單位
3 230 → 460 V ac 12 A 460 V ac 24 V ac/dc 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 766-2513
製造零件編號DS7-340SX009N0-N
BrandEaton
HK$1,987.19
單位
3 230 → 460 V ac 9 A 460 V ac 24 V ac/dc 4 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 766-2510
製造零件編號DS7-340SX007N0-N
BrandEaton
HK$1,870.22
單位
3 230 → 460 V ac 7 A 460 V ac 24 V ac/dc 3 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 847-3970
製造零件編號DS7-342SX200N0-N
BrandEaton
HK$20,593.13
單位
3 230 → 460 V ac 200 A 400 V 110 → 230 V ac 150 hp IP20 108mm 215mm 195mm 0°C +40°C - DS7
RS庫存編號 766-2532
製造零件編號DS7-342SX004N0-N
BrandEaton
HK$1,753.40
單位
3 230 → 460 V ac 4 A 460 V ac 110 → 230 V ac 1.5 kW IP20 45mm 95mm 130mm 0°C +40°C - DS7
RS庫存編號 766-2554
製造零件編號DS7-342SX032N0-N
BrandEaton
HK$3,506.61
單位
3 230 → 460 V ac 32 A 460 V ac 110 → 230 V ac 15 kW IP20 45mm 118mm 150mm 0°C +40°C - DS7