Stepper Motor Controllers & Indexers

Stepper Motor Controllers are current amplifiers that turn a low-current control signal into a higher-current signal to drive stepper motors. They run using a type of open-loop system that takes digital step and direction inputs by a programmable pulse generator known as an indexer. In other words, Indexers take a signal from a computer or any other control device and turn them into pulses. Drivers or Stepper Motor Controls take these pulses and transfer them into a current (motion, steps, torque, speed) so the stepper motor can move accordingly. A user is able to operate and control steps using an interface.



Types of stepper drivers



There are many types of stepper drivers, including PWM/chopper drivers, L/R drivers and recirculating chopper drivers. The two most common are bipolar and unipolar drivers.
Bipolar drives have a single winding with two leads per phase. The winding has a current that needs to be reversed so that magnetic poles can also be reversed in the correct order.
Unipolar drivers have one winding with a centre tap per phase. This means that the magnetic pole can be reversed without switching the direction of a current, so a single transistor can be used per each individual winding.


What are stepper drivers used for?



Stepper drivers typical applications are current amplifiers in stepper motors. However, they can also be used for any device that operates at more than 50–100 mA.


...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 25,共 25 項產品
Results per page
Description Price For Motor Type Current Rating Voltage Rating Board Supply Voltage Motor Supply Voltage Overall Length Overall Width Overall Depth
RS庫存編號 441-0287
製造零件編號PM546
HK$5,665.20
單位
Bipolar 6 A - 24 → 85V dc - 228mm 100mm 34mm
RS庫存編號 829-3556
製造零件編號US1D200P10
HK$1,569.45
單位
Unipolar 3 A 36 V dc - - - - -
RS庫存編號 896-8553
製造零件編號G250X
BrandGeckodrive
HK$743.78
單位
Stepper Motor 3.5 A 50 V dc 15 → 50V dc 50V dc 42.55mm 33.66mm 12.7mm
RS庫存編號 896-8566
製造零件編號G540
BrandGeckodrive
HK$4,511.58
單位
Stepper Motor 3.5 A 50 V dc 18 → 50V dc 50V dc 161.8mm 60.2mm 31.75mm
RS庫存編號 455-863
製造零件編號ST10-SI
HK$7,272.52
單位
Bipolar 10 A - 24 → 80V dc - 5in 3in 1.75in