Stepper Motors

A stepper motor is used as an output in electronic circuits. The motor is a brushless DC electric motor that divides a full rotation into a number of equal steps.

The motor’s position can then be made to move and hold at one of these steps without any position sensor for feedback as long as the motor is carefully sized to the application in respect to torque and speed.

Multiple coils are organised in phases (groups). By energising each phase in sequence the motor will rotate, one step at a time.

Why and when to use a Stepper Motor?

With a computer controlled stepping you can achieve very precise positioning and/or speed control.
•Steppers move in precise repeatable steps, they are perfect to use where precise positioning is needed such as 3D printers, CNC and camera platforms.


•Some disk drives use stepper motors to position the read/write head.


•Precise increments of movement also allow for excellent control of rotational speed for process automation and robotics.


•A Stepper motor has maximum torque at low speeds, so they are a good choice for applications where low speed with high precision is needed.



Stepper motor types
•Bipolar drivers use H bridge circuitry to reverse the current flow through the phases. By energising the phases with alternating the polarity all the coils can be put to work turning the motor.


•Permanent magnet motors use a permanent magnet in the rotor. They operate based on the principle that minimum reluctance occurs with minimum gap, meaning the rotor points are attracted towards the stator magnet poles.


•Unipolar drivers always energise the groups in the same way. The common lead will always be negative. They can be implemented with simple transistor circuitry.



Advantages of step motors
•Low cost


•High reliability


•High torque at low speed


•Full torque at standstill

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 181 項產品
Results per page
Description Price Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Detent Torque
RS庫存編號 535-0467
BrandRS PRO
HK$245.85
單位
1.8° 0.22Nm 4 2.8 V 42.3 x 42.3mm Hybrid, Permanent Magnet 5mm 1.33 A - 22mm 33mm - 2.1Ω -
RS庫存編號 829-3528
製造零件編號4835710-1
HK$22.47
單位
1.8° - 6 - - Bipolar, Unipolar - - Unipolar - - - - -
RS庫存編號 892-8723
BrandRS PRO
HK$546.03
單位
1.8° 0.21Nm 4 9 V 39.2 x 39.2mm Hybrid, Permanent Magnet 5mm 600 mA - 22mm 58mm 1 15Ω -
RS庫存編號 878-7777
製造零件編號103H7123-5640
HK$561.70
單位
1.8° 1.0Nm 4 24 V dc 56 x 56mm Single Shaft 6.35mm 1 A Bipolar 19.1mm 55.3mm - 5.7Ω -
RS庫存編號 921-1347
製造零件編號AM0820-V3-18-08 C06.072A 08/1 256:1
BrandFaulhaber
HK$4,204.10
單位
18° 0.65mNm 4 3 V dc - Bipolar, Unipolar 2.34mm 150 mA Bipolar 3.85mm 16.75mm 2 18Ω 0.17mNm
RS庫存編號 535-0502
BrandRS PRO
HK$627.60
單位
0.9° 1.26Nm 4 2.5 V 56.4 x 56.4mm Hybrid, Permanent Magnet 6.35mm 2.8 A Unipolar 19mm 56mm - 0.9Ω -
RS庫存編號 829-3503
製造零件編號103H5208-5240
HK$222.47
單位
1.8° 0.39Nm 6 24 V dc 42 x 42mm Hybrid 5mm 1 A Bipolar 22.5mm 40.5mm - 4.1Ω -
RS庫存編號 892-9158
製造零件編號P110-064-015.12
BrandPortescap
HK$1,254.85
單位
15° 7mNm 4 - - Disc Magnet - 650 mA Bipolar - - 1 - 1mNm
RS庫存編號 829-3540
製造零件編號SP2563-5160
HK$992.56
單位
1.8° 1.0Nm 4 24 V dc 56 x 56mm Hybrid 6.35mm 2 A Bipolar 19.1mm 81.5mm - 1.5Ω -
RS庫存編號 440-262
製造零件編號82910003
BrandCrouzet
HK$371.80
單位
7.5° 20mNm 6 12.7 V dc - Permanent Magnet 2mm 190 mA Unipolar 7.8mm 21.7mm 2 66Ω -
RS庫存編號 829-3531
製造零件編號SH2141-5511
HK$618.66
單位
1.8° 6.5mNm 4 24 V dc 14 x 14mm Hybrid 4mm 300 mA Bipolar 13.5mm 31.5mm - 21Ω -
RS庫存編號 878-7685
製造零件編號103H7823-5740
HK$978.98
單位
1.8° 2.7Nm 6 24 V dc 60 x 60mm Single Shaft 8mm 2 A Bipolar 19.1mm 87.3mm - 9.5Ω -
RS庫存編號 918-0846
BrandRS PRO
HK$325.58
單位
15° 72mNm 4 24 V 59.8mm Permanent Magnet 3mm - Unipolar 7mm 60mm - 122Ω -
RS庫存編號 892-8726
BrandRS PRO
HK$658.28
單位
1.8° 30mNm 4 4.32 V 20.2 x 20.2mm Hybrid, Permanent Magnet 4mm 800 mA - 5mm 48.5mm 1 5.4Ω -
RS庫存編號 191-8356
BrandRS PRO
HK$303.27
單位
1.8° 0.49Nm 8 12 V dc 56.4 x 56.4mm Hybrid 6.35mm 600 mA - 91.1mm 50.5mm - 20Ω -
RS庫存編號 181-6701
製造零件編號EMMS-ST-87-L-SEB-G2
BrandFesto
HK$6,440.93
單位
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 214.9mm - 0.23Ω -
RS庫存編號 181-6697
製造零件編號EMMS-ST-87-M-SEB-G2
BrandFesto
HK$7,443.25
單位
1.8° - - 48 V dc - Hybrid 11mm 9.5 A - 27mm 184.9mm - 0.23Ω -
RS庫存編號 136-6704
製造零件編號2H4233B05S340
HK$909.98
單位
1.8° 0.26Nm 4 36 V 42 x 42mm Bipolar 5mm 480 mA Bipolar 24mm 42mm - 14Ω -
RS庫存編號 798-3630
BrandRS PRO
HK$488.26
單位
1.8° 0.83Nm 6 7.4 V dc 56.4 x 56.4mm Bipolar, Unipolar 6.35mm 1 A Unipolar 91.6mm 55mm - 7.4Ω -
RS庫存編號 181-6682
製造零件編號EMMS-ST-57-S-S-G2
BrandFesto
HK$1,288.32
單位
1.8° - - 48 V dc - Hybrid 6.35mm 5 A - 20.6mm 73.5mm - 0.15Ω -