AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
  • AC synchronous motors are so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

 Applications 

  • Appliances.
  • Compressor drives and systems.
  • Computers.
  • Conveyor systems.
  • Fans and air conditioners.
  • Hydraulic and irrigation pumps.
  • Transportation equipment.

 For more information on AC Motors check out our comprehensive guide: https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ac-motors-guide


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 578 項產品
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS庫存編號 441-0423
製造零件編號9904 111 31813
HK$1,002.29
單位
1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 - - Flange Mount 3mm 12.7mm -
RS庫存編號 332-802
製造零件編號9904 111 32311
BrandPhilips
HK$654.64
單位
1.7 W - - Synchronous 110 → 240 V ac 2 300 rpm @ 110 V 24 - - - 2mm 7.8mm -
RS庫存編號 775-4628
製造零件編號1LE1001-0EA42-2FB4
BrandSiemens
HK$5,551.80
單位
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 - - Flange Mount 24mm 50mm 165mm
RS庫存編號 424-144
製造零件編號M61X6G4GGA
BrandPanasonic
HK$1,439.12
單位
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - - - 60mm
RS庫存編號 733-2098
製造零件編號3GAA062312-ASF
BrandABB
HK$2,534.25
單位
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 - - Foot - - -
RS庫存編號 424-207
製造零件編號M91X40G4GGA
BrandPanasonic
HK$2,135.63
單位
40 W - - Induction 230 V ac 1 1275 rpm @ 230 V 4 - - - - - 90mm
RS庫存編號 733-2174
製造零件編號3GAA062312-BSF
BrandABB
HK$2,948.63
單位
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 - - Flange Mount - - -
RS庫存編號 440-385
製造零件編號82510001
BrandCrouzet
HK$669.52
單位
2.7 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - - - 2mm 7.8mm -
RS庫存編號 733-2105
製造零件編號3GAA082 311-ASE
BrandABB
HK$3,813.64
單位
0.55 kW IE2 - Induction 415 V ac 3 1375 rpm @ 380 V 4 - - Foot - - -
RS庫存編號 181-2703
製造零件編號82334731
BrandCrouzet
HK$1,225.38
單位
3 W - - Synchronous Geared 230 V ac - 15 rpm - Spur - - 4mm 10mm 55.5mm
RS庫存編號 775-4616
製造零件編號1LE1001-0DA32-2FB4
BrandSiemens
HK$5,263.39
單位
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 - - Flange Mount 19mm 40mm 150mm
RS庫存編號 424-140
製造零件編號M81X25G4GGA
BrandPanasonic
HK$1,458.89
單位
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - - - 80mm
RS庫存編號 204-4800
製造零件編號82524016
BrandCrouzet
HK$1,292.54
單位
3.5 W - - Synchronous Geared 230 → 240 V ac - 1 rpm - - - - 4mm 10mm 56mm
RS庫存編號 248-7128
製造零件編號AC1003
HK$317.82
單位
19 W - - Shaded Pole 220 → 260 V ac 1 2000 rpm @ 240 V 2 - - - 6mm - -
RS庫存編號 181-2400
製造零件編號82334739
BrandCrouzet
HK$1,286.64
單位
3 W - - Synchronous Geared 230 V ac - 15 rpm - - - - 4mm 10mm 55.5mm
RS庫存編號 779-3743
製造零件編號FMJ7201FJ1
HK$188.36
單位
4 W - - Synchronous Geared 220 → 240 V ac 1 30 rpm, 36 rpm - - - - 7mm 19mm 64.4mm
RS庫存編號 204-4737
製造零件編號80547020
BrandCrouzet
HK$3,300.45
單位
7.2 W - - Synchronous Geared 230 → 240 V ac - 1 rpm - - - - 8mm 15mm 65mm
RS庫存編號 440-414
製造零件編號82540001
BrandCrouzet
HK$1,456.44
單位
2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - - - 6mm 13mm -
RS庫存編號 215-8271
製造零件編號R88M-1M1K520T-BS2
BrandOmron
HK$19,201.56
單位
1.5 kW - - - 230 V 1 - - - - - - - -
RS庫存編號 215-8313
製造零件編號R88M-K4K030C-BS2
BrandOmron
HK$45,963.95
單位
4 kW - - - 400 V 3 - - - - - - - -