Brake Modules

Brake modules are devices used to quickly and efficiently bring a machine to a controlled stop. They inject a direct current into the winding of an AC motor after the AC voltage is disconnected, which neutralises the electromagnetic field, stopping the motor from rotating. This works to actively stop the machine, rather than letting it coast to a halt. Brake modules can be located on or next to the piece of machinery they are controlling.




What are brake modules used for?


Brake modules can be used as an alternative to the friction braking system. When power is disconnected from a motor without a brake module, the rotor will spin until friction slows it down. With large rotors, this can be a significant amount of time. Brake modules improve safety and allow for better control when you need to stop machinery swiftly, in an emergency for example. 




Types of brake modules


Brake modules can differ depending on their power rating and supply voltage, as well as their response time. The type of brake module you select will depend upon how quickly you need the machine to stop once the instruction has been given.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Phase Starter Included Power Rating Supply Voltage Response Time Injection Time Enclosure Size IP Rating Braking Torque Enclosure Length Enclosure Width Enclosure Depth Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 806-5279
製造零件編號BA9034N 25A AC50/60Hz 400V 2-11s
BrandDold
HK$2,811.44
單位
3 Yes 2 kW, 7.5 kW 400 V ac - - 45 x 73 x 122mm IP20, IP40 - 45mm 73mm 122mm 0°C +45°C
RS庫存編號 209-6384
BrandRS PRO
HK$1,889.80
單位
3 Yes 2.2 kW 380 → 415 V ac 0.6 s - - - Yes - - - - -
RS庫存編號 447-7410
製造零件編號3DCM1ELS
HK$6,669.49
單位
3 - 5.5 kW 400 V - 0.5 → 25 s 184 x 184 x 149mm IP55 - 184mm 184mm 149mm - -
RS庫存編號 447-7404
製造零件編號3DCM1EKS
HK$6,281.73
單位
3 - 4 kW 400 V - 0.5 → 25 s 184 x 184 x 149mm IP55 - 184mm 184mm 149mm - -
RS庫存編號 240-9156
製造零件編號AR9021 16A AC50/60Hz400V 20s
BrandDold
HK$4,237.28
單位
3 Yes 4 kW 400 V ac - - - IP30 - - - - -20°C +55°C
RS庫存編號 209-6407
BrandRS PRO
HK$2,583.28
單位
3 Yes 5.5 kW 380 → 415 V ac 0.6 s - - - Yes - - - - -
RS庫存編號 203-3164
製造零件編號6SL3252-0BB00-0AA0
BrandSiemens
HK$966.27
單位
1 - - 30 V ac ; V dc, 250 V ac ; V dc - - - - - - - - - -
RS庫存編號 784-0830
製造零件編號6SL3201-2AD20-8VA0
BrandSiemens
HK$1,231.81
單位
3 - - 200 → 240 V ac, 380 → 480 V ac - - - - - - - - - -
全新
RS庫存編號 217-6554
製造零件編號3RK1903-0CB00
BrandSiemens
HK$812.92
單位
- - - 24 V - - - - - - - - - -
RS庫存編號 447-7426
製造零件編號3DC2EMS
HK$8,298.09
單位
3 Yes 7.5 kW 415 V ac - 0.5 → 25 s 305 x 285 x 159mm IP55 - 305mm 285mm 159mm - -
RS庫存編號 806-5260
製造零件編號BA9034N 10A AC50/60Hz 400V 2-11s
BrandDold
HK$2,784.62
單位
3 Yes 2 kW, 7.5 kW 400 V ac - - 45 x 73 x 122mm IP20, IP40 - 45mm 73mm 122mm 0°C +45°C
全新
RS庫存編號 220-8783
製造零件編號VW3A7752
HK$10,040.75
單位
- - 5.1 kW 24 Vdc, 250 Vac - - - IP23 - 485mm 540mm 650mm - -
RS庫存編號 447-7432
製造零件編號3DC3ENS
HK$8,453.20
單位
3 Yes 11 kW 415 V ac - 0.5 → 25 s 305 x 285 x 159mm IP55 - 305mm 285mm 159mm - -
RS庫存編號 203-3319
製造零件編號6SL3201-0BE21-8AA0
BrandSiemens
HK$2,409.39
單位
- - 0.375 kW - - - - - - - - - - -
全新
RS庫存編號 221-0042
製造零件編號VW3A7731
HK$1,701.91
單位
- - 0.16 kW - - - - IP20 - 345 mm 105 mm 100 mm - -