Gearboxes

Gearboxes, also referred to as gearheads or gear reducers, are enclosed systems consisting of a series of integrated gears within a housing unit. Gearboxes are designed to transmit mechanical energy to operate and alter the torque and speed of a driving device, such as an electric motor. At RS Components, we have a variety of industrial gearboxes, including planetary, spur, and ovoid models from leading industry brands, including DKM, Maxon, Panasonic, Portescap, Trident Engineering and out own RS PRO brand.

How does a gearbox work?

Inside a gearbox, there is one of several different types of gears that can be found - these include bevel gears, worm gears, helical gears, spur gears, and planetary gears. These gears are mounted on to shafts and rotate on rolling element bearings.

What type of gearboxes are there?

The most common types of gearboxes are spur and planetary.

  • Spur gearboxes have straight teeth and are mounted on parallel shafts. Spur gearboxes offer a high power transmission efficiency, a constant velocity ratio and have no slip.
  • Planetary gearboxes have the input shaft and output shaft aligned. They are particularly suited to high torque and low-speed applications.

How is the gear ratio defined?

The gear ratio is defined through the number of turns the output shaft will makes when the input shaft is turned once. When the gear ratio is 1:1, the torque and speed are the same. If the ratio is increased to 1:4, the torque is reduced and the maximum speed is significantly increased. If this is reversed to a ratio of 4:1, then the speed is reduced and the torque is increased.

What are gearboxes used for?

Gearboxes are used in various applications depending on the type and gear ratio. This includes machine tools, conveyor systems and elevators, as well as industrial equipment and mining industry applications. Right angle gearboxes can be utilized in rotary tables.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 323 項產品
Results per page
Description Price Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating Continuous Output Speed
RS庫存編號 336-416
製造零件編號P5-G27L82
HK$354.50
單位
250:1 Ovoid 0.8 Nm 4mm - - 47.6mm 16.5mm 20rpm - -
RS庫存編號 363-6315
製造零件編號IP57-M1-10
HK$2,789.09
單位
10:1 Planetary 12 Nm 12.69mm 57 mm 67.75mm - - - - -
RS庫存編號 420-603
BrandRS PRO
HK$284.62
單位
1:1 L - 5mm - 57.3mm 30mm 57.3mm 500rpm - -
RS庫存編號 748-437
製造零件編號332.31.2
BrandHuco
HK$309.10
單位
1:1 L 0.68 Nm 4mm - 30.5mm 30.5mm 18.7mm - - -
RS庫存編號 424-059
製造零件編號MX8G10XB
BrandPanasonic
HK$511.49
單位
10:1 Spur - - - 80mm 80mm 30mm - 40 W -
RS庫存編號 748-443
製造零件編號332.31.3
BrandHuco
HK$157.26
單位
1:1 L 0.11 Nm 4mm - 30.5mm 30.5mm 18.7mm 1000rpm - 500 rpm
RS庫存編號 299-0006
製造零件編號390.01.11
BrandHuco
HK$1,377.01
單位
1:1 T 2 Nm 8mm - 68mm 81mm 33mm - - -
RS庫存編號 299-0062
製造零件編號390.02.11
BrandHuco
HK$1,786.35
單位
1:1 T 7.7 Nm 15.01mm - 104mm 114mm 52mm - - -
RS庫存編號 363-6337
製造零件編號IP57-M2-25
HK$3,347.18
單位
25:1 Planetary 24 Nm 12.69mm 57 mm 66mm - - - - -
RS庫存編號 424-128
製造零件編號MY9G20B
BrandPanasonic
HK$2,203.71
單位
20:1 Spur 9.02 Nm 15mm - 90mm 90mm 43mm 68.75rpm 60 W -
RS庫存編號 892-9259
製造零件編號K24.0 32
BrandPortescap
HK$900.47
單位
32:1 Spur 0.7 Nm 3mm 24 mm 28.4mm - - 5000 (Input)rpm - -
RS庫存編號 877-7199
製造零件編號2038-30:1
HK$649.16
單位
30:1 Spur 0.3 Nm 6mm 38 mm 47.1mm - - - - -
RS庫存編號 718-874
製造零件編號MRIG11 (25:1)
HK$1,287.81
單位
25:1 Spur 4 Nm - - - 56mm 41mm - - -
RS庫存編號 424-071
製造零件編號MX9G20B
BrandPanasonic
HK$1,297.93
單位
20:1 Spur 4.51 Nm 12mm - 90mm 90mm 35mm 67.5rpm 40 W -
RS庫存編號 298-9999
製造零件編號389.01.11
BrandHuco
HK$1,629.85
單位
1:1 T 2 Nm 8mm - 68mm 81mm 33mm - - -
RS庫存編號 423-955
製造零件編號MY9G120B
BrandPanasonic
HK$2,286.79
單位
120:1 Spur 19.6 Nm 15mm - 90mm 90mm 43mm 11.45rpm 60 W -
RS庫存編號 718-919
製造零件編號MRIG27 (250:1)
HK$1,790.96
單位
250:1 Spur 6 Nm - - - 56mm 41mm - - -
RS庫存編號 718-852
製造零件編號MRIG02 (5:1)
HK$1,062.17
單位
5:1 Spur 1.5 Nm - - - 56mm 41mm - - -
RS庫存編號 440-537
BrandRS PRO
HK$561.90
單位
80:1 Ovoid - 4mm - - 50mm - - - -
RS庫存編號 332-868
製造零件編號P5-G01L82
HK$304.13
單位
25:6 Ovoid 0.2 Nm 4mm - - 47.6mm 16.5mm 1200rpm - -