Inverter Drives

An inverter drive (also known as variable frequency drives or VFD) is a type of variable speed drive that allows you as the user to adjust the speed or output. Inverter drives allow AC power to be converted to DC providing the user with precise control. Inverter drives are also ideal for helping to reduce waste or loss of electrical energy in a range of applications.

How do inverter drives work?

Inverter drives are controlled by inputting specific frequencies or parameters into the device. This allows for greater control over your machinery and operations with more precision. Inverter drives are situated between an electrical supply and a motor, with the inverter allowing the power to be regulated to suit the application.

Features and Benefits

  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use an inverter drive?

Inverter drives are used in a wide range of industrial applications. Inverter drives are particularly useful for applications that require precise control of speed and torque with motors.

These kinds of drives are used in areas such as small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation and commonly featuring an LED display or analogue dial. This provides the user with direct control of the important parameters they ish to set themselves. As result, this makes them easy to set up and monitor or adjust where needed.

Some inverters are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1383 項產品
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Series IP Rating Overall Depth Control Panel Field Bus Communication Type
RS庫存編號 872-4079
製造零件編號ATV630D37N4
HK$64,737.28
單位
37 kW 3 400 V ac 61.5 A, 74.5 A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors - 673mm 226mm ATV 630 IP21 271mm Yes Profibus
RS庫存編號 785-8522
製造零件編號VFD007EL21A
HK$1,443.71
單位
0.75 kW 1 230 V 9.5 A 0 → 600 Hz 0.75 kW AC Motor - 72mm 174mm VFD-EL IP20 136mm Yes RS485 ModBus
RS庫存編號 669-5812
製造零件編號ATV12HU40M3
HK$5,439.24
單位
4 kW 3 230 V 19.9 A 400Hz - -10 → +50°C 140mm 184mm ALTIVAR 12 IP20 141mm Yes ModBus
RS庫存編號 669-5786
製造零件編號ATV12HU15M2
HK$3,097.22
單位
1.5 kW 1 230 V 14.9 A 400Hz AC Motors - 105mm 143mm ATV 12 IP20 156mm Yes ModBus
RS庫存編號 796-8697
製造零件編號ATV212HD11N4
HK$17,580.72
單位
11 kW 3 400 V 21.1 A 0.5 → 200Hz 3-Phase Asynchronous Motors - 170mm 180mm ATV 212 IP20, IP21, IP41 232mm - Modbus
RS庫存編號 891-8877
製造零件編號132F0001
BrandDanfoss
HK$1,906.95
單位
0.18 kW 1 230 V ac 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz AC Motors - 150mm 70mm VLT FC51 IP20 148mm Yes Modbus
RS庫存編號 891-8842
製造零件編號132F0030
BrandDanfoss
HK$8,223.86
單位
7.5 kW 3 400 V ac 15.5 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz AC Motors - 239mm 90mm VLT FC51 IP20 194mm Yes Modbus
RS庫存編號 891-8889
製造零件編號132F0003
BrandDanfoss
HK$2,358.10
單位
0.75 kW 1 230 V ac 4.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz AC Motors - 150mm 70mm VLT FC51 IP20 148mm Yes Modbus
RS庫存編號 768-4030
製造零件編號ATV212HU55N4
HK$10,888.61
單位
5.5 kW 3 400 V 8.6 A, 10.9 A 0.5 → 200Hz AC Motors - 142mm 184mm ATV 212 IP20, IP21, IP41 150mm - ModBus
RS庫存編號 621-1284
製造零件編號ACS150-03E-04A1-4
BrandABB
HK$4,234.50
單位
1.5 kW 3 400 V 4.1 A 500Hz AC Motors - 70mm 239mm ACS150 IP20 142mm Yes -
RS庫存編號 767-3040
製造零件編號FR-D720S-042SC-EC
BrandMitsubishi
HK$2,218.51
單位
0.75 kW 1 230 V ac 4.2 A 0.2 → 400Hz AC Motors - 68mm 128mm FR-D720S IP20 162.5mm Yes ModBus
RS庫存編號 451-427
製造零件編號ACS55-01E-09A8-2
BrandABB
HK$3,823.24
單位
2.2 kW 1 230 V 9.8 A 130Hz AC Motors - 70mm 226mm ACS55 IP20 159mm Yes -
RS庫存編號 785-8528
製造零件編號VFD004EL21A
HK$1,430.89
單位
0.4 kW 1 230 V 6.5 A 0 → 600 Hz 0.4 kW AC Motor - 72mm 174mm VFD-EL IP20 136mm Yes RS485 ModBus
RS庫存編號 767-3024
製造零件編號FR-D740-050SC-EC
BrandMitsubishi
HK$4,192.94
單位
2.2 kW 3 400 V ac 5 A 0.2 → 400Hz AC Motors - 108mm 128mm FR-D740 IP20 155.5mm Yes ModBus
RS庫存編號 860-3903
製造零件編號VFD007EL43A
HK$1,873.59
單位
0.75 kW 3 400 V ac 3.2 A 0 → 600Hz Constant Pressure Control of Water Pumps, Conveyor, Winders - 136mm 72mm VFD-EL IP20 174mm - Modbus
RS庫存編號 705-4805
製造零件編號ACS310-03E-34A1-4
BrandABB
HK$21,081.09
單位
15 kW 3 400 V 34.1 A 0 → 500Hz AC Motors - 260mm 244mm ACS310 IP20 169mm - ModBus
RS庫存編號 891-8820
製造零件編號132F0018
BrandDanfoss
HK$3,358.65
單位
0.75 kW 3 400 V ac 2.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz AC Motors - 239mm 90mm VLT FC51 IP20 194mm Yes Modbus
RS庫存編號 820-3569
製造零件編號174332 & DE1-129D6FN-N20N
BrandEaton
HK$3,107.74
單位
2.2 kW 1 230 V ac 9.6 A 300Hz AC Motors - 90mm 90mm PowerXL DE1 IP20 231mm - ModBus RTU
RS庫存編號 820-0832
製造零件編號TCSMCNAM3M002P
HK$667.92
單位
- - - - - Altistart 22 - - - - - - - -
RS庫存編號 385-152
製造零件編號VZA47P5FAA
BrandOmron
HK$14,644.58
單位
7.5 kW 3 400 V 23 A 0.1 → 400Hz AC Motors - 140mm 254mm V1000 IP20 140mm Yes Profibus