Motor Controllers

Motor controllers are devices (or groups of devices) that are used to control the start, stop and speed of an electric motor. They can either be manually operated or programmed to work automatically, with possible functions including selecting the rotational direction and speed, regulating or limiting torque, and stopping or starting the motor. A motor controller helps to protect the motor itself from overloading and/or electrical faults. At RS Components, we have a curated range of motor controllers from industry-leading brands such as Electromen OY, Schneider Electric, Siemens, Sprint Electric, and many more.

What types of motor controllers are there?

Motor controllers can be classified by the type of motor is designed to drive, e.g. servo, magnet, series, separately excited, direct current (DC) and alternating current (AC). Motor starters are specialized switching units used with larger motors, and connects the motor terminals directly to the power supply.

One of the widest categories of motor controllers is that of servo controllers, which use position feedback to close the control loop, which provide precise control over a closed loop. Stepper controllers are also popular, used for accurate positioning, rotation angles and speed control in stepper motors through.

What are motor controllers used for?

Motor controllers are used to achieve more accurate control over motor speed, stops and starts than can be achieved with a manual control or mechanical switch. Motor controllers are also capable of controlling motors that exceed the current limitations of a mechanical switch.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 680 項產品
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS庫存編號 918-1372
製造零件編號LAC-RS
BrandActuonix
HK$710.86
單位
- - 5 → 24 V dc 4 A 3.3 V - - - - - - -
RS庫存編號 774-0503
製造零件編號409510
BrandMaxon
HK$3,610.47
單位
1 - 10 → 50 V dc 15 A 50 V - - - - - - -
RS庫存編號 237-1461
製造零件編號512C-04-00-00-00
BrandParker
HK$2,553.58
單位
1 - 110 → 115 V, 220 → 240 V, 380 → 415 V 4 A 360 V dc - - - - - - -
RS庫存編號 905-8786
BrandRS PRO
HK$982.32
單位
- - - 2.2 A 48 V - 78mm 68mm 21mm - - -
RS庫存編號 905-8780
BrandRS PRO
HK$1,687.08
單位
- - - 4.4 A 48 V - 92mm 85mm 23mm - - -
RS庫存編號 793-4127
製造零件編號G201X
BrandGeckodrive
HK$1,491.37
單位
- - - 7 A 80 V dc - 63.5mm 21mm 65.5mm - - -
RS庫存編號 111-0838
製造零件編號VW3M8D2AR30
HK$1,054.11
單位
- - - - - - 3 m - - - - -
RS庫存編號 238-9816
BrandRS PRO
HK$153.42
單位
- - 6 → 15 V dc 3 A 6 → 15 V dc - - - - - - -
RS庫存編號 877-7225
製造零件編號ST5-Q-NN
HK$6,915.52
單位
- - - 0.1 → 5 A 24 → 48 V dc - 127mm 76mm 44.5mm - - -
RS庫存編號 445-0162
製造零件編號250521
BrandMaxon
HK$2,936.39
單位
- - 12 → 30 V dc 2 A 60 V dc - - - - - - -
RS庫存編號 773-6832
製造零件編號EM-206
HK$1,751.78
單位
- - 12 → 36 V dc 10 A 12 V dc, 24 V dc - - - - - - -
RS庫存編號 240-7920
製造零件編號GSM 2
HK$781.03
單位
- - - 2 A - - 61mm 46mm 15mm - - -
RS庫存編號 330-5364
製造零件編號DCM-24-40
HK$572.75
單位
- - 6 → 24 V dc 40 A 24 V dc - - - - - - -
RS庫存編號 820-9573
製造零件編號1220XRi
HK$6,211.71
單位
1 - 110 V ac, 230 V ac 12.2 A 90 V dc (@ 110 V ac), 180 V dc (@ 230 V ac) - - - - - - -
RS庫存編號 873-4815
製造零件編號SC1801S-3530
BrandFaulhaber
HK$1,056.65
單位
- - 4 → 18 V dc 1 A - - - - - - - -
RS庫存編號 774-0522
製造零件編號414533
BrandMaxon
HK$2,500.16
單位
1 - 10 → 36 V dc 2.7 A 36 V dc 97 W - - - - - -
RS庫存編號 820-9567
製造零件編號1220i
HK$2,672.92
單位
1 - 110 V ac, 230 V ac 12.2 A 90 V dc (@ 110 V ac), 180 V dc (@ 230 V ac) - - - - - - -
RS庫存編號 921-1331
製造零件編號SC2804S-3530
BrandFaulhaber
HK$2,558.58
單位
3 - 0 → 28 V dc 8 A 10 V - - - - - - -
RS庫存編號 197-7456
製造零件編號508-00-20-00
BrandParker
HK$2,095.30
單位
1 - 110 → 120 V ac, 220 → 240 V ac 12 A 210 V dc - - - - - - -
RS庫存編號 510-1209
製造零件編號EM174
HK$1,531.78
單位
- - 12 → 32 V dc 8 A 40 V - - - - - - -