Float Switches

Float switches regulate the liquid level in tanks, wells, etc. and are used for automatic level control of groundwater, wastewater and sewage pumps, for raw water and liquid transfer pumps at waterworks, and for high water alarm.


What does a float switch consist of?


Float switches have a reed switch and a pivoted magnet and can be used for normally open (N/O) or normally closed (N/C) operation. The switch action can be reversed rotating the switch through 180°. The movement of float, due to changing fluid level, will cause the reed change to work (for instance close or open) at a specific level. This trusted and tried technology depends on a generally straightforward plan that offers long-haul quality without the requirement for the user to calibrate a switch.


What are material types of a float switch?


  • Nylon – used for oils, diesel, organic chemicals

  • Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals

  • Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC

  • Stainless steel – medical and food industries, hydraulic fluids, chemicals

Features and Benefits


  • The highly flexible thermoplastic rubber cable has an extremely high mechanical load rating

  • The drop shape of the stabilizing weight eccentrically mounted in the housing makes the float switch insensitive to turbulence

  • The microswitch, fitted in a dual-chamber system, is completely shock- and rupture-proof

Where can be float switches used?


  • when emptying a tank

  • when filling a tank

  • for alarm at high water level

  • for alarm at low water level

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Device Type For Use With Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS庫存編號 177-9131
製造零件編號9037EG9
HK$1,505.75
單位
Float Switch - Flange Mount - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9143
製造零件編號9037HG36Z20
HK$1,084.37
單位
Float Switch - Screw In - Polypropylene - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9126
製造零件編號9036DG2R
HK$436.78
單位
Float Switch - Pedestal Mount - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9133
製造零件編號9037HG32
HK$1,275.87
單位
Float Switch - Screw In - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9132
製造零件編號9037HG30Z20
HK$1,084.37
單位
Float Switch - Screw In - Polypropylene - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9136
製造零件編號9036GG2
HK$869.44
單位
Float Switch - Pedestal Mount - Noryl Thermoplastic Resin - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9141
製造零件編號9037HG30
HK$1,091.96
單位
Float Switch - Screw In - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9125
製造零件編號9036FG
HK$196.44
單位
Float Switch - Pedestal Mount - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9145
製造零件編號9036GG2R
HK$770.12
單位
Float Switch - Pedestal Mount - Noryl Thermoplastic Resin - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9134
製造零件編號9036DW31
HK$2,758.63
單位
Float Switch - Pedestal Mount - Cast Aluminium - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9128
製造零件編號9037HG32LZ20
HK$873.57
單位
Float Switch - Screw In - Polypropylene - -22°F +220°F 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9127
製造零件編號9036DG2
HK$400.40
單位
Float Switch - Pedestal Mount - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -
RS庫存編號 177-9140
製造零件編號9037HG37
HK$1,084.37
單位
Float Switch - Screw In - Polypropylene - -30°C +105°C 230 (Single Phase) V, 475 (3 Phase) V 230V - - - -