Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.

Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.

Types of Flow Sensors and Indicators

Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.

Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.

Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.

Applications for Flow Sensors

Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:

  • Water treatment
  • Cooling systems
  • Industrial Washing Systems
  • Irrigation

Things to consider:

  • What is the fluid being measured, if not water what is its viscosity?
  • Rate measurement or totalisation?
  • Display or signal output?
  • What is the minimum and maximum flowrate, process pressure and process temperature?
  • Size of the pipe

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 25 項產品
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS庫存編號 198-2896
製造零件編號MR3A12BVBN
HK$974.34
單位
Gas Variable Area 0.05 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 361-0206
製造零件編號FR4L71BVBN
HK$1,929.47
單位
Liquid Variable Area 1.5 L/min 20 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-2919
製造零件編號MR3A14BVBN
HK$772.66
單位
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 448-7467
製造零件編號MR3A18BVBN
HK$774.72
單位
Gas Variable Area 10 L/min 100 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 198-3029
製造零件編號FR2L10BVBN
HK$828.37
單位
Liquid Variable Area 10 ccm 100 cm³/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-2969
製造零件編號MR3L11BVBN
HK$772.66
單位
Liquid Variable Area 20 ccm 300 cm³/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 361-0161
製造零件編號FR4L72BVBN
HK$1,992.48
單位
Gas Variable Area 14 L/min 140 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-2997
製造零件編號FR2A14BVBN
HK$828.37
單位
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 448-7445
製造零件編號MR3A16BVBN
HK$774.72
單位
Gas Variable Area 2 L/min 30 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 361-0256
製造零件編號FR5A53PI
HK$2,767.56
單位
Gas Variable Area 100 L/min 700 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-3035
製造零件編號GR 0.5-5LPM AIR
HK$2,249.10
單位
Gas Variable Area 0.5 L/min 5 L/min - 1/8 in 1/8 NPT Female 13.7bar Borosilicate Glass - - - +93°C -
RS庫存編號 198-3041
製造零件編號GR2-20 LPM AIR
HK$2,249.10
單位
Gas Variable Area 2 L/min 10 L/min - 1/8 in 1/8 NPT Female 13.7bar Borosilicate Glass - - - +93°C -
RS庫存編號 198-2953
製造零件編號MR3L10BVBN
HK$772.66
單位
Liquid Variable Area 5 ccm 110 cm³/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 361-0278
製造零件編號FR5A55PI
HK$2,767.56
單位
Gas Variable Area 400 L/min 4000 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 361-0212
製造零件編號FR5L59PI
HK$2,767.56
單位
Liquid Variable Area 1 L/min 19 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 198-2981
製造零件編號FR2A13BVBN
HK$828.37
單位
Gas Variable Area 0.1 L/min 1 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 448-7451
製造零件編號MR3A17BLBN
HK$774.72
單位
Gas Variable Area 4 L/min 50 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS庫存編號 361-0199
製造零件編號FR4L69BVBN
HK$1,929.47
單位
Liquid Variable Area 0.8 L/min 9 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 361-0228
製造零件編號FR5L60PI
HK$2,767.56
單位
Liquid Variable Area 4 L/min 36 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS庫存編號 361-0234
製造零件編號FR5L61PI
HK$2,767.56
單位
Liquid Variable Area 5 L/min 75 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -