Flow Switches

pA flow switch are flowmeter devices used to measure the flow rate and pressure of liquid, gas or vapour that passes through them. They measure flow rates over a set time, or they can continually measure the medium passed through. They operate by sending signals to another component elsewhere in the system (e.g. pumps) telling it to stop/start in order to adjust flow rate and pressure to the desired and programmed levels./p h2Common types of flow switches/h2 ulliWater: uses a paddle (physical or ultrasonic), for water pumps and sprinklers. /li liGas and air: HVAC and ducting, paddle air, boilers, inline air flow switches/li liThermal dispersion: involves a sensor probe, allows the rate of gas or liquid flow to be calculated according to how quickly heat is carried away by the molecules flowing past./li liOil: can operate at higher temperatures with robust seals and housing./li liUltrasonic, Magnetic: emits an ultrasonic signal to the medium, this is then bounced back and converted by the primary device. Commonly used in dirty applications such as wastewater/li liMechanical: need to be tested regularly as continual movements of parts will lead to wear and tear./li liPVC: basic type ideal where a quick visual confirmation of flow/no flow status is needed. Designed for cleaning and maintenance./li liIndustrial: larger more robust so can withstand higher volumes, pressure and flow rates, designed for heavily contaminated or hazardous materials./li liPneumatic: for applications where there is a necessary pressure differential between different areas of ducting./li liAdjustable: quickly and easily recalibrate the desired flow settings/li liRotary: functions as a basic turbine, ideal for low flow liquid monitoring./li/ul h2Some basic rules to install a flow switch:/h2 ulliInstall on a straight section of pipe or duct/li liMake sure there is a good length of straight pipe in front and behind the switch/li liAvoid fitting or wiring near to bends, other fittings, valves, drains, narrower or wider sections of pipe/li/ul pEach type of flow switch has its own specific applications and installation constraints. The way to select the right one is to think about the application as a guide, not the technology. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have./p

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS庫存編號 395-7230
製造零件編號020-3497
HK$2,388.99
單位
Liquid Paddle 15 L/min 125 L/min 250 V 1 in 1 BSP 55bar Brass - - -18°C +100°C -
RS庫存編號 395-6962
製造零件編號166702
HK$309.05
單位
Liquid Piston - 1 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS庫存編號 395-7218
製造零件編號020-3490
HK$2,194.33
單位
Liquid Shuttle 19 L/min 57 L/min 250 V 1 in 1 BSP 27bar Bronze - - -20°C +80°C -
RS庫存編號 395-7202
製造零件編號020-3491
HK$2,438.14
單位
Liquid Shuttle 7.5 L/min 30 L/min 250 V 1 in 1 BSP 27bar Bronze - - -20°C +80°C -
RS庫存編號 395-6940
製造零件編號166701
HK$357.50
單位
Liquid Piston - 0.2 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS庫存編號 395-7016
製造零件編號166703-A
HK$318.75
單位
Gas Piston - 158 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS庫存編號 395-7224
製造零件編號020-3499
HK$3,021.00
單位
Liquid Paddle 15 L/min 125 L/min 250 V 1 in 1 BSP 55bar Stainless Steel - - -18°C +100°C -
RS庫存編號 122-8437
製造零件編號090-0029
HK$6,919.73
單位
Gas, Liquid Piston 0.5 gal/min 20 gal/min - 1/2" 1/2 NPT Female 69bar - - - - +107.2°C -
RS庫存編號 122-8441
製造零件編號51582
HK$2,373.75
單位
Liquid Piston - 0.1 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS庫存編號 122-8442
製造零件編號51586
HK$2,373.75
單位
Liquid Piston - 0.25 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS庫存編號 395-7195
製造零件編號020-3489
HK$2,212.47
單位
Liquid Shuttle 3 L/min 22.5 L/min 250 V 1 in 1 BSP 27bar Bronze - - -20°C +80°C -
RS庫存編號 122-8438
製造零件編號26600
HK$1,803.92
單位
Liquid AdjustableShuttle 0.75 gal/min 4 gal/min - - 3/4 NPT Female 27.6bar Bronze - - -29°C +82.2°C -
RS庫存編號 122-8444
製造零件編號51594
HK$2,373.75
單位
Liquid Piston - 0.75 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS庫存編號 395-6990
製造零件編號166701-A
HK$308.99
單位
Gas Piston - 28 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -
RS庫存編號 122-8440
製造零件編號26602
HK$2,130.42
單位
Liquid AdjustableShuttle 7 gal/min 14 gal/min - 3/4 in 3/4 NPT Female 27.6bar Bronze - - -29°C +82.2°C -
RS庫存編號 122-8445
製造零件編號51598
HK$2,373.75
單位
Liquid Piston - 1 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS庫存編號 395-7173
製造零件編號020-0315
HK$1,332.53
單位
Liquid Piston 0 L/min 55 L/min 220 V 3/8 in 3/8 BSP 0.3bar Brass - - - +90°C -
RS庫存編號 395-6984
製造零件編號166704
HK$407.97
單位
Liquid Piston - 3.8 L/min 120 → 240 V ac/dc 1/4 in R 1/4" 10bar Noryl - +100°C - +100°C -
RS庫存編號 122-8443
製造零件編號51590
HK$2,373.75
單位
Liquid Piston - 0.5 gal/min - 1/4 in 1/4 NPT Female 69bar Brass - - -29°C +148.9°C -
RS庫存編號 395-7038
製造零件編號166704-A
HK$359.01
單位
Gas Piston - 340 L/min 120 → 240 V ac/dc 1/4 in 1/4 BSP 10bar Noryl - +100°C - +100°C -